KRATOS SAFETY Fall Arrester

Subtotal (1 unit)*

€176.12

(exc. VAT)

€216.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€176.12

*price indicative

RS Stock No.:
142-884
Mfr. Part No.:
FA2050301
Manufacturer:
KRATOS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

KRATOS SAFETY

Weight Capacity

140kg

Product Type

Fall Arrester

Lifeline Length

1.75m

RoHS Status: Exempt

COO (Country of Origin):
IN
The KRATOS SAFETY OLYMPE-S webbing, Retractable fall arrester of length 1.75 m for aerial work platform, It has 1 steel quarter turn-locking karabiner, gate opening 18 mm, and 1 aluminium quarter turn-locking hook with swivel FA 50 221 17, gate opening 17 mm.

Compliance EN 360 2002

Approved for a user with a max. weight of 140 kg and for use on an aerial work platform

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy