KRATOS SAFETY Fall Arrester Single

Subtotal (1 unit)*

€2,482.83

(exc. VAT)

€3,053.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,482.83

*price indicative

RS Stock No.:
149-325
Mfr. Part No.:
FA2041020
Manufacturer:
KRATOS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

KRATOS SAFETY

Weight Capacity

140kg

Product Type

Fall Arrester

Leg Type

Single

Lifeline Material

Stainless Steel

Lifeline Length

20m

Standards/Approvals

EN 80079-37:2016, EN 80079-36:2016, EN 360:2002

RoHS Status: Exempt

COO (Country of Origin):
IN
The KRATOS SAFETY retractable fall arrester casing made up of high impact strength Polymer with Stainless steel cover, integrated carrying handle. It has internal braking mechanism to reduce the fall arrest force to less than 6 kN. Standards = EN 360:2002, IEC 60529, EN 80079-36:2016, EN 80079-37:2016 (ATEX Zone 1)

Suitable for salty

Approved for a user with a maximum weight of 140 kg in vertical use only

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy