KRATOS SAFETY Shock Absorbing Lanyard Single Polyamide
- RS Stock No.:
- 142-889
- Mfr. Part No.:
- FA3052215
- Manufacturer:
- KRATOS SAFETY
Subtotal (1 unit)*
€102.51
(exc. VAT)
€126.09
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €102.51 |
*price indicative
- RS Stock No.:
- 142-889
- Mfr. Part No.:
- FA3052215
- Manufacturer:
- KRATOS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KRATOS SAFETY | |
| Weight Capacity | 140kg | |
| Product Type | Shock Absorbing Lanyard | |
| Leg Type | Single | |
| Lifeline Material | Steel | |
| Lifeline Length | 1.5m | |
| Standards/Approvals | PPE-R/11.062, EN 355:2002, AET N°2777/10963-03/E14-01, MODULE D FI14/14003.01, PPE-R/11.074 | |
| Series | FA 30 522 XX | |
| Case Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand KRATOS SAFETY | ||
Weight Capacity 140kg | ||
Product Type Shock Absorbing Lanyard | ||
Leg Type Single | ||
Lifeline Material Steel | ||
Lifeline Length 1.5m | ||
Standards/Approvals PPE-R/11.062, EN 355:2002, AET N°2777/10963-03/E14-01, MODULE D FI14/14003.01, PPE-R/11.074 | ||
Series FA 30 522 XX | ||
Case Material Polyamide | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
Shock Absorbing Lanyard
The KRATOS SAFETY energy absorbing kernmantle rope lanyard with aluminium connectors, It has energy absorber in 45 mm wide webbing to reduce the impact of the fall to less than 6 kN. protected by a zipped pocket.
Loops protected by an abrasion resistant thimble
Sewing protected with strong transparent covering sleeve
Related links
- KRATOS SAFETY Shock Absorbing Lanyard Single Polyamide
- KRATOS SAFETY Y Lanyard Single Polyamide
- Protecta 2 m Fall Arrest Shock Absorbing Lanyard Carabiner Single
- Protecta 2 m Fall Arrest Shock Absorbing Lanyard Screw Carabiner Single
- 3M 2 m Fall Arrest Shock Absorbing Lanyard Twist Lock Carabiner Single
- Protecta 2 m Fall Arrest Shock Absorbing Lanyard Screw Snap Hook Single
- Protecta 2 m Fall Arrest Shock Absorbing Lanyard Twist Lock Carabiner Single
- 3M 2m Fall Arrest Shock Absorbing Lanyard
