KRATOS SAFETY Y Lanyard Single Polyamide
- RS Stock No.:
- 142-890
- Mfr. Part No.:
- FA3062015
- Manufacturer:
- KRATOS SAFETY
Subtotal (1 unit)*
€148.79
(exc. VAT)
€183.01
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €148.79 |
*price indicative
- RS Stock No.:
- 142-890
- Mfr. Part No.:
- FA3062015
- Manufacturer:
- KRATOS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KRATOS SAFETY | |
| Product Type | Y Lanyard | |
| Weight Capacity | 140kg | |
| Leg Type | Single | |
| Lifeline Material | Steel | |
| Lifeline Length | 1.5m | |
| Standards/Approvals | EN 355:2002, PPE-R 11.063 | |
| Case Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand KRATOS SAFETY | ||
Product Type Y Lanyard | ||
Weight Capacity 140kg | ||
Leg Type Single | ||
Lifeline Material Steel | ||
Lifeline Length 1.5m | ||
Standards/Approvals EN 355:2002, PPE-R 11.063 | ||
Case Material Polyamide | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The KRATOS SAFETY forked energy absorbing lanyard with zipped pocket, Kernmantle anti abrasion rope and aluminium connectors, It has energy absorber in 45 mm wide webbing to reduce the impact of the fall to less than 6 kN. protected by a zipped pocket.
Loops protected by an abrasion resistant thimble
Sewing protected with strong transparent covering sleeve
Related links
- KRATOS SAFETY Shock Absorbing Lanyard Single Polyamide
- KRATOS SAFETY Fall Arrester Single Polyamide
- KRATOS SAFETY Fall Arrester Lanyard
- KRATOS SAFETY Restraint Lanyard Twin
- KRATOS SAFETY Rope Lanyard Twin
- KRATOS SAFETY Fall Arrester Single
- KRATOS SAFETY Arrest Block Single Aluminium
- KRATOS SAFETY 1.5 m Fall Arrest Rope Lanyard Eashook Snap Hook Single
