North Fall Arrest Block High Impact Resistant Nylon
- RS Stock No.:
- 860-386
- Mfr. Part No.:
- 1016795/QA
- Manufacturer:
- North
Subtotal (1 unit)*
€496.00
(exc. VAT)
€610.08
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €496.00 |
*price indicative
- RS Stock No.:
- 860-386
- Mfr. Part No.:
- 1016795/QA
- Manufacturer:
- North
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | North | |
| Weight Capacity | 1.6kg | |
| Product Type | Fall Arrest Block | |
| Harness Connection | Carabiner | |
| Lifeline Length | 6m | |
| Anchorage End Connection | Locking Carabiner | |
| Standards/Approvals | EN 360 | |
| Series | MILLERFALCON | |
| Case Material | High Impact Resistant Nylon | |
| Select all | ||
|---|---|---|
Brand North | ||
Weight Capacity 1.6kg | ||
Product Type Fall Arrest Block | ||
Harness Connection Carabiner | ||
Lifeline Length 6m | ||
Anchorage End Connection Locking Carabiner | ||
Standards/Approvals EN 360 | ||
Series MILLERFALCON | ||
Case Material High Impact Resistant Nylon | ||
- COO (Country of Origin):
- FR
The Honeywell Safety Self-Retracting Lifeline designed for workers at heights, ensuring safety even in demanding conditions. Its Durable design and compliance with EN 360 standards make it suitable for challenging applications.
Constructed with a high-impact nylon casing for exceptional durability
Features a 17 mm wide polyester strap designed for reliable safety
Supports a maximum weight of 140 kg for versatile use
Offers a working length of 6 m to accommodate various tasks
Features an internal braking system for Rapid activation and enhanced safety
Related links
- North Fall Arrest Block High Impact Resistant Nylon
- Miller Self-Retracting Lifeline High Impact Resistant Nylon
- North 1 m Lanyard Carabiner
- Miller Self-Retracting Lifeline High Impact Nylon
- Honeywell Safety Fall Arrest Block Twin Polyamide
- 3M Fall Arrest Block Single Nylon
- Miller Fall Arrest Block Twin Nylon
- 3M Fall Arrest Block
