Miller Self-Retracting Lifeline High Impact Nylon
- RS Stock No.:
- 104-0892
- Mfr. Part No.:
- 1031446
- Manufacturer:
- Miller
Subtotal (1 unit)*
€224.03
(exc. VAT)
€275.56
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €224.03 |
*price indicative
- RS Stock No.:
- 104-0892
- Mfr. Part No.:
- 1031446
- Manufacturer:
- Miller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Miller | |
| Weight Capacity | 136kg | |
| Product Type | Self-Retracting Lifeline | |
| Lifeline Length | 2m | |
| Standards/Approvals | EN 360 | |
| Series | TURBOLITE | |
| Case Material | High Impact Nylon | |
| Select all | ||
|---|---|---|
Brand Miller | ||
Weight Capacity 136kg | ||
Product Type Self-Retracting Lifeline | ||
Lifeline Length 2m | ||
Standards/Approvals EN 360 | ||
Series TURBOLITE | ||
Case Material High Impact Nylon | ||
RoHS Status: Exempt
PSS Turbolite 2M Web Self Retracting Webbing Lifeline
PSS Turbo-lite 2 m self-retracting webbing lifeline is an alternative to shock absorbing lanyards used in fall factor 2. The life line is excellent for use in all situations when working with low space clearance plus can be used on both ways around.
FEATURES and BENEFITS:
Housing impact resistant nylon
Stainless steel breaking system
Vectram webbing – 25.4 x 1.5 mm
SRL length – 2 m
Steel twist lock karabiner opening 18 mm
Aluminium scaff hook opening 65 mm
Shock absorber when fully deployed –max length 60 cm
Maximum rated load 136 kg (use in up anchorage point)
100 kg (use in down level)
Temperature range -30°C to +50°C
Standards
EN 360
Related links
- Miller Self-Retracting Lifeline High Impact Resistant Nylon
- 3M Self-Retracting Lifeline
- 3M Self-Retracting Lifeline Single
- MSA Safety Self-Retracting Lifeline Single Polycarbonate
- JSP Self-Retracting Lifeline Single Plastic
- Tractel with A 1.80m self-retracting lifeline an anchor point, a bag
- Miller Lifeline Single Nylon
- North Fall Arrest Block High Impact Resistant Nylon
