Tractel Fall Arrester Single Polyamide
- RS Stock No.:
- 222-1111
- Mfr. Part No.:
- blocfor 1,8 EVO ESD 150 KG
- Manufacturer:
- Tractel
Subtotal (1 unit)*
€247.19
(exc. VAT)
€304.04
(inc. VAT)
Being discontinued
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €247.19 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€146.77
(exc. VAT)
€180.53
(inc. VAT)
- RS Stock No.:
- 222-1111
- Mfr. Part No.:
- blocfor 1,8 EVO ESD 150 KG
- Manufacturer:
- Tractel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tractel | |
| Product Type | Fall Arrester | |
| Weight Capacity | 150kg | |
| Leg Type | Single | |
| Lifeline Material | Webbing | |
| Anchorage End Connection | Carabiner | |
| Standards/Approvals | No | |
| Case Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Tractel | ||
Product Type Fall Arrester | ||
Weight Capacity 150kg | ||
Leg Type Single | ||
Lifeline Material Webbing | ||
Anchorage End Connection Carabiner | ||
Standards/Approvals No | ||
Case Material Polyamide | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tractel bloc for series self-retracting fall arrester, has been equipped with the new ESD system. The ESD system ensures the user has an impact of less than 600 daN even if he falls when the lanyard is fully unwound. The ESD system reduces the violence of the impact on the user's body in case of a fall. It can be used for maintenance operations in aerial work platforms, on scaffolding and also be used horizontally with edges with a minimum radius of 0.5mm.
Reduced space requirement
A very low weight
A good ergonomics which ensures a perfect grip
Maximum working load of 150 kg
Related links
- Tractel Fall Arrester Single Polyamide
- Tractel Automatic Fall Arrester Single Polyamide
- KRATOS SAFETY Fall Arrester Single Polyamide
- NEOFEU Fall Arrester Single
- KRATOS SAFETY Fall Arrester Single
- Tractel 1.5 m Fall Arrest Fall Arrester Lanyard Screw Carabiner Single
- Protecta Fall Arrester Kit Single Aluminium
- Tractel 2 m Fall Arrest Fall Arrester Lanyard Screw Carabiner Twin

