Tractel 1 m Safety Rope Lanyard Screw Carabiner Twin

Subtotal (1 unit)*

€82.91

(exc. VAT)

€101.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
  • Plus 9 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€82.91

*price indicative

RS Stock No.:
222-1080
Mfr. Part No.:
LDF11-1-10-53-53
Manufacturer:
Tractel
Find similar products by selecting one or more attributes.
Select all

Brand

Tractel

Extended Length

1m

Product Type

Lanyard

Leg Type

Twin

Lanyard Use

Safety Rope

Adjustable

No

Harness Connection

Carabiner

Weight Capacity

150kg

Retractable

No

Karabiner Type

Screw

Lanyard Material

Polyamide

Standards/Approvals

EN 354

RoHS Status: Exempt

COO (Country of Origin):
FR
The Tractel LDF11 series double halyard lanyard used as a connecting element between the fixed or mobile anchor point and the harness attachment point. The specific weaving of the polyamide fibre protects the halyard against abrasion and cutting. It has length of 1 m.

Capacity of 150 kg

Lanyards can be used vertically or horizontally

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy