Tractel 2 m Safety Rope Lanyard Screw Carabiner Twin
- RS Stock No.:
- 222-1082
- Mfr. Part No.:
- LDF11-2-10-53-53
- Manufacturer:
- Tractel
Subtotal (1 unit)*
€88.57
(exc. VAT)
€108.94
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.57 |
*price indicative
- RS Stock No.:
- 222-1082
- Mfr. Part No.:
- LDF11-2-10-53-53
- Manufacturer:
- Tractel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tractel | |
| Extended Length | 2m | |
| Product Type | Lanyard | |
| Leg Type | Twin | |
| Lanyard Use | Safety Rope | |
| Adjustable | No | |
| Harness Connection | Carabiner | |
| Weight Capacity | 150kg | |
| Retractable | No | |
| Karabiner Type | Screw | |
| Lanyard Material | Polyamide | |
| Standards/Approvals | EN 354 | |
| Select all | ||
|---|---|---|
Brand Tractel | ||
Extended Length 2m | ||
Product Type Lanyard | ||
Leg Type Twin | ||
Lanyard Use Safety Rope | ||
Adjustable No | ||
Harness Connection Carabiner | ||
Weight Capacity 150kg | ||
Retractable No | ||
Karabiner Type Screw | ||
Lanyard Material Polyamide | ||
Standards/Approvals EN 354 | ||
RoHS Status: Exempt
The Tractel LDF11 series double halyard lanyard used as a connecting element between the fixed or mobile anchor point and the harness attachment point. The specific weaving of the polyamide fibre protects the halyard against abrasion and cutting. It has length of 2 m.
Capacity of 150 kg
Lanyards can be used vertically or horizontally
Related links
- Tractel 1 m Safety Rope Lanyard Screw Carabiner Twin
- Tractel 1.5 m Safety Rope Lanyard Screw Carabiner Twin
- Tractel 2 m Fall Arrest Fall Arrester Lanyard Screw Carabiner Twin
- Tractel 1.5 m Fall Arrest Fall Arrester Lanyard Screw Carabiner Twin
- Tractel 1 m Fall Arrest Fall Arrester Lanyard Screw Carabiner Twin
- Tractel 2 m Safety Rope Lanyard Screw Carabiner Single
- Tractel 1 m Safety Rope Lanyard Screw Carabiner Single
- Tractel 1.5 m Safety Rope Lanyard Screw Carabiner Single
