Eaton xE?ect E-FAN Series Fan Filter for 92 x 92mm Fans, Plastic Filter, Plastic Frame, 109 x 109 x 19mm
- RS Stock No.:
- 120-761
- Mfr. Part No.:
- 167292 EX-FILT1
- Manufacturer:
- Eaton
Subtotal (1 unit)**
€31.70
(exc. VAT)
€38.99
(inc. VAT)
Temporarily out of stock - back order for despatch 20-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €31.70 |
**price indicative
- RS Stock No.:
- 120-761
- Mfr. Part No.:
- 167292 EX-FILT1
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Filter Type | Exit Filter | |
Fan Size | 92 x 92mm | |
Dimensions | 109 x 109 x 19mm | |
Thickness | 19mm | |
Frame Material | Plastic | |
Filter Material | Plastic | |
Series | xE?ect E-FAN | |
Select all | ||
---|---|---|
Brand Eaton | ||
Filter Type Exit Filter | ||
Fan Size 92 x 92mm | ||
Dimensions 109 x 109 x 19mm | ||
Thickness 19mm | ||
Frame Material Plastic | ||
Filter Material Plastic | ||
Series xE?ect E-FAN | ||
Related links
- Eaton xE?ect E-FAN Series Fan Filter for 125 x 125mm Fans Plastic...
- Eaton xE?ect E-FAN Series Fan Filter for 177 x 177mm Fans Plastic...
- Eaton xE?ect E-FAN Series Filter Fan ac Operation 125m³/h Unimpeded
- Eaton xE?ect E-FAN Series Filter Fan ac Operation 70m³/h Unimpeded
- Eaton xE?ect E-FAN Series Filter Fan ac Operation 292m³/h Unimpeded
- Eaton xE?ect E-FAN Series Filter Fan ac Operation 29m³/h Unimpeded
- Eaton xE?ect E-FAN Series Filter Fan ac Operation 171m³/h Unimpeded
- Eaton xE?ect E-FAN 1NO/1NC Thermostats 230 V ac, 0 → 60 °C