Eaton xE?ect E-FAN Series Filter Fan, 230V ac, 240 V ac, AC, 125 m³/h Filtered, 125 m³/h Unimpeded, IP54, 202 mm, 202 mm
- RS Stock No.:
- 120-758
- Mfr. Part No.:
- 167289 E-FAN3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€218.14
(exc. VAT)
€268.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €218.14 |
*price indicative
- RS Stock No.:
- 120-758
- Mfr. Part No.:
- 167289 E-FAN3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Unimpeded Air Flow | 125m³/h | |
| Product Type | Filter Fan | |
| Noise Level | 40dBA | |
| Filtered Air Flow | 125m³/h | |
| Input Power | 19W | |
| AC or DC Operation | AC | |
| Installation Depth | 87mm | |
| Supply Voltage | 230V ac, 240V ac | |
| Face Height | 202mm | |
| Face Width | 202mm | |
| Standards/Approvals | RoHS conform | |
| IP Rating | IP54 | |
| Series | xE?ect E-FAN | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Unimpeded Air Flow 125m³/h | ||
Product Type Filter Fan | ||
Noise Level 40dBA | ||
Filtered Air Flow 125m³/h | ||
Input Power 19W | ||
AC or DC Operation AC | ||
Installation Depth 87mm | ||
Supply Voltage 230V ac, 240V ac | ||
Face Height 202mm | ||
Face Width 202mm | ||
Standards/Approvals RoHS conform | ||
IP Rating IP54 | ||
Series xE?ect E-FAN | ||
- COO (Country of Origin):
- DE
The Eaton Filter fan for system ventilation features an easy installation process, allowing for simple filter pad changes. It provides an IP54 degree of protection and has an easily changeable airflow direction. The fan includes a plain bearing and is constructed from UL94 V-0 self extinguishing plastic.
Wall build in
RHS compliant
Suitable for 19 inch rack mounting
Related links
- Eaton xE?ect E-FAN Series Filter Fan 240 V ac 292 m³/h Filtered IP54 252 mm
- Eaton xE?ect E-FAN Series Filter Fan 240 V ac 29 m³/h Filtered IP54 109 mm x
- Eaton xE?ect E-FAN Series Filter Fan 240 V ac 171 m³/h Filtered IP54 252 mm
- Eaton xE?ect E-FAN Series Filter Fan 240 V ac 70 m³/h Filtered IP54 109 mm x
- Eaton xEffect E-FAN Series Filter Fan 240 V ac 110 m³/h Filtered IP55 202
- Eaton xE?ect E-FAN Series Plastic Frame Fan Filter for 125 x 125 mm Fans, 26 mm 145mm 26 mm
- Eaton xE?ect E-FAN Series Plastic Frame Fan Filter for 92 x 92 mm Fans, 19 mm 109mm 19 mm
- Eaton xE?ect E-FAN Series Plastic Frame Fan Filter for 177 x 177 mm Fans, 34 mm 202mm 34 mm
