Eaton xE?ect E-FAN Series Filter Fan, 230V ac, 240 V ac, AC, 29 m³/h Filtered, 29 m³/h Unimpeded, IP54, 109 mm, 109 mm x
- RS Stock No.:
- 120-755
- Mfr. Part No.:
- 167287 E-FAN1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€134.16
(exc. VAT)
€165.02
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €134.16 |
*price indicative
- RS Stock No.:
- 120-755
- Mfr. Part No.:
- 167287 E-FAN1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Unimpeded Air Flow | 29m³/h | |
| Product Type | Filter Fan | |
| Noise Level | 33dBA | |
| Filtered Air Flow | 29m³/h | |
| Input Power | 12W | |
| AC or DC Operation | AC | |
| Installation Depth | 62mm | |
| Supply Voltage | 230V ac, 240V ac | |
| Face Height | 109mm | |
| Face Width | 109mm | |
| Standards/Approvals | RoHS conform | |
| IP Rating | IP54 | |
| Series | xE?ect E-FAN | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Unimpeded Air Flow 29m³/h | ||
Product Type Filter Fan | ||
Noise Level 33dBA | ||
Filtered Air Flow 29m³/h | ||
Input Power 12W | ||
AC or DC Operation AC | ||
Installation Depth 62mm | ||
Supply Voltage 230V ac, 240V ac | ||
Face Height 109mm | ||
Face Width 109mm | ||
Standards/Approvals RoHS conform | ||
IP Rating IP54 | ||
Series xE?ect E-FAN | ||
- COO (Country of Origin):
- DE
The Eaton Filter fan for system ventilation features an easy installation process, allowing for simple filter pad changes. It provides an IP54 degree of protection and has an easily changeable airflow direction. The fan includes a plain bearing and is constructed from UL94 V-0 self extinguishing plastic.
Wall build in
RHS compliant
Suitable for 19 inch rack mounting
Related links
- Eaton xE?ect E-FAN Series Filter Fan 240 V ac 70 m³/h Filtered IP54 109 mm x
- Eaton xE?ect E-FAN Series Filter Fan 240 V ac 292 m³/h Filtered IP54 252 mm
- Eaton xE?ect E-FAN Series Filter Fan 240 V ac 171 m³/h Filtered IP54 252 mm
- Eaton xE?ect E-FAN Series Filter Fan 240 V ac 125 m³/h Filtered IP54 202 mm
- Eaton xE?ect E-FAN Series Plastic Frame Fan Filter for 125 x 125 mm Fans, 26 mm 145mm 26 mm
- Eaton xE?ect E-FAN Series Plastic Frame Fan Filter for 92 x 92 mm Fans, 19 mm 109mm 19 mm
- Eaton xE?ect E-FAN Series Plastic Frame Fan Filter for 177 x 177 mm Fans, 34 mm 202mm 34 mm
- Eaton xE?ect E-FAN 1 NO/1 NC Thermostat 230V ac 0 °C, 0 → 60°C
