Login / Register to access your benefits
Recently searched

    Finder 7F Series Filter Fan for 125 x 125mm Fans, Synthetic Fibre Filter, Plastic Frame, 155 x 155mm

    Bulk discount available

    Subtotal (1 unit)*

    €13.74

    (exc. VAT)

    €16.90

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 116 unit(s) ready to ship from another location
    • Plus 5 unit(s) shipping from 29 July 2025
    • Plus 100 unit(s) shipping from 31 July 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 4€13.74
    5 - 9€13.03
    10 +€12.67

    *price indicative

    RS Stock No.:
    184-9916
    Distrelec Article No.:
    301-34-352
    Mfr. Part No.:
    7F.02.0.000.2000
    Manufacturer:
    Finder
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Finder

    Filter Type

    Exhaust Filter

    Fan Size

    125 x 125mm

    Dimensions

    155 x 155mm

    Thickness

    22.6mm

    Frame Material

    Plastic

    Filter Material

    Synthetic Fibre

    Length

    155mm

    Width

    155mm

    Series

    7F

    Related links