Finder 7F Series Filter Fan, 120V ac, AC, 55 m³/h Filtered, 55 m³/h Unimpeded, IP54, 155 mm, 155 mm x
- RS Stock No.:
- 184-9900
- Mfr. Part No.:
- 7F.20.8.120.2055
- Manufacturer:
- Finder
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€76.26
(exc. VAT)
€93.80
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €76.26 |
| 5 + | €72.44 |
*price indicative
- RS Stock No.:
- 184-9900
- Mfr. Part No.:
- 7F.20.8.120.2055
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Unimpeded Air Flow | 55m³/h | |
| Product Type | Filter Fan | |
| Noise Level | 42dBA | |
| Filtered Air Flow | 55m³/h | |
| Input Current | 210mA | |
| Input Power | 28W | |
| AC or DC Operation | AC | |
| Installation Depth | 57.2mm | |
| Supply Voltage | 120V ac | |
| Terminal Type | Wire | |
| Face Height | 155mm | |
| Face Width | 155mm | |
| Standards/Approvals | RoHS, EN, CE, UL, EAC, cULus | |
| IP Rating | IP54 | |
| Bearing Type | Ball | |
| Configuration | Square | |
| Series | 7F | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Unimpeded Air Flow 55m³/h | ||
Product Type Filter Fan | ||
Noise Level 42dBA | ||
Filtered Air Flow 55m³/h | ||
Input Current 210mA | ||
Input Power 28W | ||
AC or DC Operation AC | ||
Installation Depth 57.2mm | ||
Supply Voltage 120V ac | ||
Terminal Type Wire | ||
Face Height 155mm | ||
Face Width 155mm | ||
Standards/Approvals RoHS, EN, CE, UL, EAC, cULus | ||
IP Rating IP54 | ||
Bearing Type Ball | ||
Configuration Square | ||
Series 7F | ||
- COO (Country of Origin):
- IT
Finder Series 7F Filter Fan, 42 dB(A) Noise Level, 55 m³/h Filtered Air Flow - 7F.20.8.120.2055
This filter fan is designed for effective ventilation in electrical cabinets and enclosures. With an air volume of 55 m³/h and a compact design featuring a face dimension of 155 x 155mm, it fits seamlessly into various applications while maintaining low acoustic noise levels of 42 dB(A). Its reliability is further enhanced by an IP54 rating, providing protection against dust and moisture ingress.
Features & Benefits
• Low noise operation ensures a comfortable working environment
• Compact design facilitates easy installation in tight spaces
• 230V AC operation ensures compatibility with standard electrical systems
• Ball bearing construction enhances longevity and performance
• Easily replaceable filter mat simplifies maintenance
• Lightweight construction enables quick setup and relocation
Applications
• Utilised in drying kilns for temperature control
• Suited for textile and paper processing machines
• Employed in wood-processing machines for effective air circulation
• Ideal for control panels used in automation and electrical systems
What is the maximum ambient temperature for operation?
The operating temperature range is between -15°C and +55°C, ensuring optimal performance in various environments.
How does the filter fan impact airflow in enclosures?
With a 55 m³/h airflow capacity, it efficiently maintains ventilation by expelling warm air and drawing in cooler air, promoting better thermal management.
How easy is it to perform maintenance on the fan?
Maintenance is straightforward due to the easily replaceable filter mat, allowing quick access without complicated disassembly or tools.
What are the electrical specifications of the fan?
The fan operates at 230V AC with a power rating of 28W and an input current of 250 mA, ensuring efficient performance within standard electrical frameworks.
Related links
- Finder 7F Series Filter Fan AC 55 m³/h Unimpeded 155 mm, 155 mm x
- Finder 7F Series Filter Fan AC 55 m³/h Unimpeded 155 mm, 155 mm x
- Finder 7F Series Filter Fan AC 55 m³/h Unimpeded 155 mm, 155 mm x
- Finder 7F Series Filter Fan DC 55 m³/h Unimpeded 155 mm, 155 mm x
- Finder 7F Series Filter Fan DC 55 m³/h Unimpeded 155 mm, 155 mm x
- Finder 7F Series Filter Fan AC 500 m³/h Unimpeded 320 mm, 320 mm x
- Finder 7F Series Filter Fan AC 570 m³/h Unimpeded 320 mm, 320 mm x
- Finder 7F Series Filter Fan AC 550 m³/h Unimpeded 320 mm, 320 mm x
