Finder 7F Series Filter Fan for 291 x 291mm Fans, Synthetic Fibre Filter, Plastic Frame, 296 x 291mm
- RS Stock No.:
- 276-1207
- Mfr. Part No.:
- 7F.20.8.230.5700
- Manufacturer:
- Finder
Subtotal (1 unit)*
€411.70
(exc. VAT)
€506.39
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €411.70 |
*price indicative
- RS Stock No.:
- 276-1207
- Mfr. Part No.:
- 7F.20.8.230.5700
- Manufacturer:
- Finder
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Finder | |
Filter Type | Exhaust Filter | |
Fan Size | 291 x 291mm | |
Dimensions | 296 x 291mm | |
Thickness | 1 → 2.5mm | |
Frame Material | Plastic | |
Filter Material | Synthetic Fibre | |
Series | 7F | |
Select all | ||
---|---|---|
Brand Finder | ||
Filter Type Exhaust Filter | ||
Fan Size 291 x 291mm | ||
Dimensions 296 x 291mm | ||
Thickness 1 → 2.5mm | ||
Frame Material Plastic | ||
Filter Material Synthetic Fibre | ||
Series 7F | ||
Related links
- Finder 7F Series Filter Fan for 291 x 291mm Fans Plastic Frame, 296 x 291mm
- Finder 7F Series Fan Filter for 177 x 177mm Fans Plastic Frame, 209 x 209mm
- Finder 7F Series Filter Fan for 92 x 92mm Fans Plastic Frame, 120 x 120mm
- Finder 7F Series Filter Fan for 125 x 125mm Fans Plastic Frame, 155 x 155mm
- Finder 7F Series Series Fan Filter for 224 x 224mm Fans Plastic Frame, 224 x 224mm
- Finder 7F Series Series Fan Filter Plastic Frame, 224 x 224mm
- STEGO Filter Fan Plus FPO Series Fan Filter for 291 x 291mm Fans 322 x 322mm
- STEGO Filter Fan Plus FPI Series Fan Filter for 291 x 291mm Fans 322 x 322mm