Finder 7F Series Filter Fan for 291 x 291mm Fans, Synthetic Fibre Filter, Plastic Frame, 296 x 291mm
- RS Stock No.:
- 276-1208
- Mfr. Part No.:
- 7F.21.8.120.5700
- Manufacturer:
- Finder
1 In stock for delivery within 2 working days
Price Each
€280.74
(exc. VAT)
€345.31
(inc. VAT)
Units | Per unit |
---|---|
1 + | €280.74 |
- RS Stock No.:
- 276-1208
- Mfr. Part No.:
- 7F.21.8.120.5700
- Manufacturer:
- Finder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Specifications
Attribute | Value |
---|---|
Filter Type | Exhaust Filter |
Fan Size | 291 x 291mm |
Dimensions | 296 x 291mm |
Thickness | 1 → 2.5mm |
Frame Material | Plastic |
Filter Material | Synthetic Fibre |
Series | 7F |