Bernstein 7-515 Stainless Steel Feeler Gauge, 21 Blades
- RS Stock No.:
- 488-809
- Distrelec Article No.:
- 180-75-835
- Mfr. Part No.:
- 7-515
- Manufacturer:
- Bernstein
Subtotal (1 unit)*
€13.61
(exc. VAT)
€16.74
(inc. VAT)
In Stock
- Plus 139 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.61 |
*price indicative
- RS Stock No.:
- 488-809
- Distrelec Article No.:
- 180-75-835
- Mfr. Part No.:
- 7-515
- Manufacturer:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Feeler Gauge | |
| Number of Blades | 21 | |
| Blade Material | Stainless Steel | |
| Standards/Approvals | DIN - EN 61340-5-1/VDE 0300, DIN - EN 61340-2-1/VDE 0300, DIN - EN 61340-4-3/VDE 0300, DIN - EN 61340-5-2/VDE 0300, DIN - EN 61340-4-5/VDE 0300, Part 2-1, DIN - EN 61340-4-1/VDE 0300, Part 4-1, Part 5-2, Part 4-5, Part 5-1, Part 4-3 | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Feeler Gauge | ||
Number of Blades 21 | ||
Blade Material Stainless Steel | ||
Standards/Approvals DIN - EN 61340-5-1/VDE 0300, DIN - EN 61340-2-1/VDE 0300, DIN - EN 61340-4-3/VDE 0300, DIN - EN 61340-5-2/VDE 0300, DIN - EN 61340-4-5/VDE 0300, Part 2-1, DIN - EN 61340-4-1/VDE 0300, Part 4-1, Part 5-2, Part 4-5, Part 5-1, Part 4-3 | ||
- COO (Country of Origin):
- CN
The Bernstein Feeler gauge with 21 blades marked in mm and inches made of INOX stainless quality steel with tolerance according to T2 as per content.
Conical leaf shape
Cover sheet nickel plated with locking screw
Related links
- Vogel 411009 Hardened Spring Steel Feeler Gauge, 21 Blades
- Vogel 474404 Stainless Steel Feeler Gauge, 1 Blades
- Starrett 173MAT Stainless Steel Feeler Gauge, 13 Blades
- HAZET 2147 Stainless Steel Feeler Gauge, 20 Blades
- Parker GAUGE SET Stainless Steel Feeler Gauge, 4 Blades
- Vogel 414107 Brass 20 Blades
- Vogel 414105 Brass 13 Blades
- SAM 770-R-FME Stainless Steel Feeler Gauge, 18 Blades
