Starrett 173MAT Stainless Steel Feeler Gauge, 13 Blades
- RS Stock No.:
- 194-7638
- Mfr. Part No.:
- 173MAT
- Manufacturer:
- Starrett
Subtotal (1 unit)*
€109.08
(exc. VAT)
€134.17
(inc. VAT)
In Stock
- Plus 30 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €109.08 |
*price indicative
- RS Stock No.:
- 194-7638
- Mfr. Part No.:
- 173MAT
- Manufacturer:
- Starrett
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starrett | |
| Product Type | Feeler Gauge | |
| Unit of Measure | Metric | |
| Number of Blades | 13 | |
| Blade Material | Stainless Steel | |
| Blade Length | 77mm | |
| Blade Width | 7mm | |
| Blade Thickness | 500μm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Starrett | ||
Product Type Feeler Gauge | ||
Unit of Measure Metric | ||
Number of Blades 13 | ||
Blade Material Stainless Steel | ||
Blade Length 77mm | ||
Blade Width 7mm | ||
Blade Thickness 500μm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Starrett 173MAT, Millimeter Reading Thickness Gauge with Tapered Leave is used in automotive, aviation, diesel and farm equipment manufacture and services and also in jig, fixture, gauge and experimental work. Especially useful in adjusting tappets, spark plugs, distributor points, checking bearing clearances and gear play, fitting pistons, rings and pins and gauging narrow slots. Includes 13 leaves ranging from .03 to .50mm thickness. 13 Tapered Leaves, 12.7x77mm, mm reading, 0.03-0.50mm Range.
Related links
- Vogel 414105 Brass 13 Blades
- Starrett 173 MAT Stainless Steel Feeler Gauge UKAS
- Starrett 173MA Steel Feeler Gauge, 13 Blades
- Starrett 173 MA Steel Feeler Gauge UKAS
- RS PRO Steel Feeler Gauge, 13 Blades
- BETA 1708/13 Steel Feeler Gauge, 13 Blades
- Moore & Wright 387M-13-A Hardened Steel Feeler Gauge, 13 Blades
- Teng Tools FG13100 Steel Feeler Gauge, 13 Blades
