- RS Stock No.:
- 124-8456
- Mfr. Part No.:
- 729865 A
- Manufacturer:
- SKF
View all Feeler Gauges
6 Within 2 working day(s) (EU stock)
59 Within 2 working day(s) (EU stock)
Price Each
€42.07
(exc. VAT)
€51.75
(inc. VAT)
units | Per unit |
1 + | €42.07 |
- RS Stock No.:
- 124-8456
- Mfr. Part No.:
- 729865 A
- Manufacturer:
- SKF
Technical data sheets
Legislation and Compliance
Product Details
SKF Feeler Gauge, 13 Blades, 100mm Length - 729865 A
Use this feeler gauge from SKF to measure the internal clearance of a spherical roller bearing. It helps to make the adjustment of a bearing easier and more accurate for improved operation and performance. The 13 blades fold up into a small unit that you can easily carry in your pocket or toolbox and use in small spaces. This feeler gauge is able to accurately measure spaces as narrow as 0.03mm.
Versatile with a wide measuring range of 0.03 to 0.3mm
Foldable blades fit neatly into a protective steel enclosure when not in use
Supplied with a plastic cover that keeps the gauge clean and dust-free
Each blade individually marked for ease-of-use
Foldable blades fit neatly into a protective steel enclosure when not in use
Supplied with a plastic cover that keeps the gauge clean and dust-free
Each blade individually marked for ease-of-use
Applications
Marine industry
Mining and minerals processing
Packaging warehouses
Automated assembly lines
Mining and minerals processing
Packaging warehouses
Automated assembly lines
How do I use a feeler gauge?
The most common way of using a feeler gauge is the go-no-go technique, where you start with the thinnest blade and work your way up. When you reach a point where the shim won't fit into a gap or offers too much resistance, you've then determined the size of your gap, which is the measurement on the previous blade used.
Specifications
Attribute | Value |
Number of Blades | 13 |