Starrett 173MA Steel Feeler Gauge, 13 Blades
- RS Stock No.:
- 194-7639
- Mfr. Part No.:
- 173MA
- Manufacturer:
- Starrett
Subtotal (1 unit)*
€86.96
(exc. VAT)
€106.96
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €86.96 |
*price indicative
- RS Stock No.:
- 194-7639
- Mfr. Part No.:
- 173MA
- Manufacturer:
- Starrett
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starrett | |
| Unit of Measure | Metric | |
| Number of Blades | 13 | |
| Product Type | Feeler Gauge | |
| Blade Material | Steel | |
| Blade Length | 77mm | |
| Blade Width | 12.7mm | |
| Blade Thickness | 500μm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Starrett | ||
Unit of Measure Metric | ||
Number of Blades 13 | ||
Product Type Feeler Gauge | ||
Blade Material Steel | ||
Blade Length 77mm | ||
Blade Width 12.7mm | ||
Blade Thickness 500μm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Starrett Metric Thickness Gauge is used in automotive, aviation, diesel and farm equipment manufacture and service and also in jig, fixture, gage and experimental work. These gages are Especially useful in adjusting tappets, spark plugs, distributor points, checking bearing clearances and gear play, fitting pistons, rings and pins and gauging narrow slots. Made in a wide range of types and sizes, each having from 6 up to 26 leaves ranging in thickness from .0015-.200" and 0.03-5mm thick straight or tapered. 13 Straight Leaves, 12.7x77mm, mm reading, 0.03-0.50mm Range.
Related links
- Starrett 173MAT Stainless Steel Feeler Gauge, 13 Blades
- Starrett 173 MA Steel Feeler Gauge UKAS
- RS PRO Steel Feeler Gauge, 13 Blades
- BETA 1708/13 Steel Feeler Gauge, 13 Blades
- Vogel 414105 Brass 13 Blades
- Moore & Wright 387M-13-A Hardened Steel Feeler Gauge, 13 Blades
- Teng Tools FG13100 Steel Feeler Gauge, 13 Blades
- CK T3527M 413 Steel Feeler Gauge, 13 Blades
