Murata Ferrite Bead 0.5 mm (Surface) 0.5 mm (0402) (Chip Ferrite Bead), 120 Ω impedance at 100 MHz

Subtotal (1 bag of 25 units)*

€0.60

(exc. VAT)

€0.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,725 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
25 +€0.024€0.60

*price indicative

RS Stock No.:
110-273
Mfr. Part No.:
BLM15BD121SN1D
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Package Type

0402

Product Type

Ferrite Bead

Impedance at 100 MHz

120Ω

Packaging

Tape & Reel

Current Rating

300mA

Sub Type

Chip Ferrite Bead

Mount Type

Surface

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS, REACH

Height

0.5mm

Length

1mm

Maximum DC Resistance

300mΩ

Depth

0.5mm

Diameter

0.5mm

Series

BLM15BD

Application

High Speed Signal Lines, EMI Suppression Filter

Material

Ferrite

Automotive Standard

No

SMC 0402 Ferrite Filters - BLM15B series


These filters are designed to act as resistors to electronic noise frequencies.

Limit the possibility of resonance.

Do not generate distortion.

Designed for high-speed data transmission lines.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy