Murata Ferrite Bead 500 μm (Surface) (0402) (Chip Ferrite Bead), 272 Ω impedance at 25 MHz, 1000 Ω impedance at 100 MHz,

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
223-4862
Mfr. Part No.:
BLM15HD102BH1D
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Package Type

0402

Product Type

Ferrite Bead

Impedance at 25 MHz

272Ω

Impedance at 50 MHz

604Ω

Packaging

Tape & Reel

Impedance at 100 MHz

1000Ω

Impedance at 300 MHz

1530Ω

Impedance at 1 GHz

2000Ω

Current Rating

20mA

Sub Type

Chip Ferrite Bead

Mount Type

Surface

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Length

1mm

Depth

500μm

Maximum DC Resistance

1.25Ω

Standards/Approvals

RoHS, REACH

Height

500μm

Automotive Standard

AEC-Q200

Material

Ferrite

Series

BLM15

Application

EMI Suppression Filter

COO (Country of Origin):
JP
The Murata BLM15HD series chip ferrite bead has excellent frequency impedance characteristics. It is suitable for noise suppression in 1GHz or higher frequency. It can be used in high current circuits due to its low DC resistance. It has impedance of 1000 ohm.

No Lead production using Ni+Sn plating in termination

Operating temperature range from -55 °C to 125 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy