Wurth Elektronik Ferrite Bead 500 μm (0402) (Ferrite Bead), 1000 Ω impedance at 100 MHz
- RS Stock No.:
- 219-675
- Mfr. Part No.:
- 782429102
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 100 units)*
€10.20
(exc. VAT)
€12.50
(inc. VAT)
In Stock
- 9,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 100 - 400 | €0.102 | €10.20 |
| 500 - 900 | €0.097 | €9.70 |
| 1000 - 2400 | €0.092 | €9.20 |
| 2500 + | €0.089 | €8.90 |
*price indicative
- RS Stock No.:
- 219-675
- Mfr. Part No.:
- 782429102
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Package Type | 0402 | |
| Product Type | Ferrite Bead | |
| Impedance at 100 MHz | 1000Ω | |
| Current Rating | 480mA | |
| Sub Type | Ferrite Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 500μm | |
| Height | 500μm | |
| Length | 1mm | |
| Maximum DC Resistance | 0.48Ω | |
| Standards/Approvals | Halogen Free Conform (IEC 61249-2-21), RoHS Approval Compliant (2011/65/EU&2015/863), REACh Approval Conform or declared ((EC) 1907/2006), Halogen Free Conform (JEDEC JS709B) | |
| Material | Potting Material | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Package Type 0402 | ||
Product Type Ferrite Bead | ||
Impedance at 100 MHz 1000Ω | ||
Current Rating 480mA | ||
Sub Type Ferrite Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Depth 500μm | ||
Height 500μm | ||
Length 1mm | ||
Maximum DC Resistance 0.48Ω | ||
Standards/Approvals Halogen Free Conform (IEC 61249-2-21), RoHS Approval Compliant (2011/65/EU&2015/863), REACh Approval Conform or declared ((EC) 1907/2006), Halogen Free Conform (JEDEC JS709B) | ||
Material Potting Material | ||
Automotive Standard AEC-Q200 Grade 1 | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik Suppression Ferrite Bead is a high-performance component designed to suppress electromagnetic interference (EMI) in high-speed circuits. This component is suitable for automotive and industrial applications, offering high current capability, low DC resistance and compliance with global standards.
EMI suppression and noise reduction
High rated current up to 7.5 A
Available in 7 different sizes
Reliable Ni Sn electrodes
Operating temperature -55 degree C up to 125 degree C
AEC Q 200
Related links
- Wurth Elektronik Ferrite Bead (0402) (Ferrite Bead) 216 Ω impedance at 1 GHz
- Wurth Elektronik Ferrite Bead 500 μm (Surface) (0402) (Ferrite Bead), 20 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 500 μm (Surface) (0402) (Ferrite Bead), 70 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 500 μm (0402) (Ferrite Bead) 375 Ω impedance at 300 MHz
- Wurth Elektronik Ferrite Bead 500 μm (0402) (Ferrite Bead), 460 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 500 μm (0402) (Ferrite Bead), 110 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 500 μm (0402) (Ferrite Bead), 160 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 500 μm (0402) (Ferrite Bead), 1500 Ω impedance at 100 MHz
