Wurth Elektronik Ferrite Bead 900 μm (0805), 120 Ω impedance at 100 MHz
- RS Stock No.:
- 332-223
- Mfr. Part No.:
- 782853131
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 500 more to save €1.00
View bulk pricing optionsSubtotal (1 reel of 50 units)*
€2.15
(exc. VAT)
€2.65
(inc. VAT)
In Stock
- Plus 150 unit(s) shipping from 09 November 2026
- Plus 150 unit(s) shipping from 07 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 50 - 450 | €0.043 | €2.15 | - |
| 500 - 950 | €0.041 | €2.05 | €1.00 |
| 1000 - 2450 | €0.038 | €1.90 | €5.00 |
| 2500 - 4950 | €0.035 | €1.75 | €20.00 |
| 5000 + | €0.034 | €1.70 | €45.00 |
*price indicative
- RS Stock No.:
- 332-223
- Mfr. Part No.:
- 782853131
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Bead | |
| Package Type | 0805 | |
| Impedance at 100 MHz | 120Ω | |
| Current Rating | 3A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | EU&2015, 2006, REACH EC1907, RoHS 2011, 863 | |
| Depth | 1.2mm | |
| Height | 900μm | |
| Length | 2mm | |
| Maximum DC Resistance | 0.03Ω | |
| Material | Polystyrene | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Bead | ||
Package Type 0805 | ||
Impedance at 100 MHz 120Ω | ||
Current Rating 3A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals EU&2015, 2006, REACH EC1907, RoHS 2011, 863 | ||
Depth 1.2mm | ||
Height 900μm | ||
Length 2mm | ||
Maximum DC Resistance 0.03Ω | ||
Material Polystyrene | ||
Automotive Standard AEC-Q200 Grade 1 | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik SMT EMI Suppression Ferrite Bead is a surface-mount component designed for high-speed and high-current applications. Its robust design and excellent electrical properties make it Ideal for suppressing EMI in a variety of circuits, ensuring reliable performance in demanding environments.
Optimized for efficient board layout and integration
Automotive grade AEC Q200 qualified
Halogen Free and REACH approved
Stable storage under controlled conditions with a moisture sensitivity level of 1
Related links
- Wurth Elektronik Ferrite Bead 900 μm (0805), 120 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 900 μm (Surface) (0805) (EMI Suppression), 330 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 900 μm (Surface), 150 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 900 μm (Surface) (0805) (Ferrite Bead), 30 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 900 μm (0805), 700 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 900 μm (Surface), 120 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 900 μm (0805), 560 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 900 μm (0805), 320 Ω impedance at 100 MHz
