Wurth Elektronik Ferrite Bead 900 μm (Surface) (0805) (Ferrite Bead), 30 Ω impedance at 100 MHz
- RS Stock No.:
- 245-8302
- Distrelec Article No.:
- 304-41-012
- Mfr. Part No.:
- 742792030
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 100 more to save €0.60
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€2.02
(exc. VAT)
€2.48
(inc. VAT)
In Stock
- 3,160 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | €0.202 | €2.02 | - |
| 100 - 490 | €0.196 | €1.96 | €0.60 |
| 500 - 990 | €0.193 | €1.93 | €4.50 |
| 1000 - 1990 | €0.19 | €1.90 | €12.00 |
| 2000 + | €0.173 | €1.73 | €58.00 |
*price indicative
- RS Stock No.:
- 245-8302
- Distrelec Article No.:
- 304-41-012
- Mfr. Part No.:
- 742792030
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Bead | |
| Package Type | 0805 | |
| Impedance at 100 MHz | 30Ω | |
| Packaging | Tape & Reel | |
| Current Rating | 10A | |
| Sub Type | Ferrite Bead | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum DC Resistance | 0.003Ω | |
| Depth | 1.2mm | |
| Length | 2mm | |
| Height | 900μm | |
| Standards/Approvals | IEC 61249-2-21, RoHS, REACH | |
| Automotive Standard | AEC-Q200 | |
| Application | EMI Suppression | |
| Series | WE-CBF | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Bead | ||
Package Type 0805 | ||
Impedance at 100 MHz 30Ω | ||
Packaging Tape & Reel | ||
Current Rating 10A | ||
Sub Type Ferrite Bead | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Maximum DC Resistance 0.003Ω | ||
Depth 1.2mm | ||
Length 2mm | ||
Height 900μm | ||
Standards/Approvals IEC 61249-2-21, RoHS, REACH | ||
Automotive Standard AEC-Q200 | ||
Application EMI Suppression | ||
Series WE-CBF | ||
Material Ferrite | ||
- COO (Country of Origin):
- TW
The Wurth Elektroniks multi purpose, high current EMI suppression ferrite bead is perfect as data line filter and for uncoupling of distribution voltage. It has impedance of 30 Ω at 100 MHz and maximum impedance of 39 Ω at 920 MHz with a current rating of 10 A.
Reliable Ni-Sn electrodes
High rated current up to 10 A
AEC-Q200 qualified
Operating temperature of -55 ºC to +125 ºC
DC resistance of 0.003 Ω at 20 °C
Related links
- Wurth Elektronik Ferrite Bead 900 μm (Surface) (0805) (Ferrite Bead), 30 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 900 μm (Surface) (0805) (Ferrite Bead), 100 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 900 μm (Surface) (0805) (Ferrite Bead), 1500 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 900 μm (Surface) (0805) (Ferrite Bead), 1000 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 900 μm (Surface) (0805) (Ferrite Bead), 600 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.2 mm (Surface) (0805) (Ferrite Bead), 320 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.2 mm (Surface) (0805) (Ferrite Bead), 180 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 900 μm (Surface) (0805) (EMI Suppression), 330 Ω impedance at 100 MHz
