Wurth Elektronik Ferrite Bead 1.6 mm (1806), 60 Ω impedance at 100 MHz, 120 Ω impedance at 1 GHz
- RS Stock No.:
- 332-245
- Mfr. Part No.:
- 782963600
- Manufacturer:
- Wurth Elektronik
Subtotal (1 tape of 10 units)*
€3.07
(exc. VAT)
€3.78
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 + | €0.307 | €3.07 |
*price indicative
- RS Stock No.:
- 332-245
- Mfr. Part No.:
- 782963600
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Package Type | 1806 | |
| Product Type | Ferrite Bead | |
| Impedance at 100 MHz | 60Ω | |
| Impedance at 1 GHz | 120Ω | |
| Current Rating | 6A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum DC Resistance | 0.01Ω | |
| Depth | 1.6mm | |
| Height | 1.6mm | |
| Standards/Approvals | RoHS 2011, REACH or declared EC1907, Halogen Free JEDEC JS709B, Halogen Free IEC 61249-2-21, EU&2015, 863, 2006 | |
| Length | 4.5mm | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Material | Polystyrene | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Package Type 1806 | ||
Product Type Ferrite Bead | ||
Impedance at 100 MHz 60Ω | ||
Impedance at 1 GHz 120Ω | ||
Current Rating 6A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Maximum DC Resistance 0.01Ω | ||
Depth 1.6mm | ||
Height 1.6mm | ||
Standards/Approvals RoHS 2011, REACH or declared EC1907, Halogen Free JEDEC JS709B, Halogen Free IEC 61249-2-21, EU&2015, 863, 2006 | ||
Length 4.5mm | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Material Polystyrene | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik SMT EMI Suppression Ferrite Bead is a surface-mount component designed for high-speed and high-current applications. Its robust design and excellent electrical properties make it Ideal for suppressing EMI in a variety of circuits, ensuring reliable performance in demanding environments.
Optimized for efficient board layout and integration
Automotive grade AEC Q200 qualified
Halogen Free and REACH approved
Stable storage under controlled conditions with a moisture sensitivity level of 1
Related links
- Wurth Elektronik Ferrite Bead 1.6 mm (1806) 120 Ω impedance at 1 GHz
- Wurth Elektronik Ferrite Bead 1.6 mm (1806) 90 Ω impedance at 1 GHz
- Wurth Elektronik Ferrite Bead 1.6 mm (1806), 1000 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.6 mm 1.6 mm (1806), 1000 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.6 mm (Surface) (1806) (High Current) 120 Ω impedance at 1
- Wurth Elektronik Ferrite Bead 1.6 mm (Surface) (1806) (EMI Suppression), 850 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.6 mm (Surface) 160 Ω impedance at 1 GHz
- Wurth Elektronik Ferrite Bead 1.6 mm (Surface), 110 Ω impedance at 100 MHz
