Wurth Elektronik Ferrite Bead 1.6 mm 1.6 mm (1806), 1000 Ω impedance at 100 MHz
- RS Stock No.:
- 332-260
- Mfr. Part No.:
- 74279246
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 500 more to save 5%
View bulk pricing optionsSubtotal (1 reel of 50 units)*
€17.70
(exc. VAT)
€21.75
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 50 - 450 | €0.354 | €17.70 | - |
| 500 - 950 | €0.336 | €16.80 | 5% |
| 1000 + | €0.311 | €15.55 | 12% |
*price indicative
- RS Stock No.:
- 332-260
- Mfr. Part No.:
- 74279246
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Package Type | 1806 | |
| Product Type | Ferrite Bead | |
| Impedance at 100 MHz | 1000Ω | |
| Current Rating | 1.5A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.6mm | |
| Depth | 1.6mm | |
| Standards/Approvals | REACH Approval or declared (EC)1907/2006), Halogen Free (JEDEC JS709B), RoHS Approval:(2011/65/EU&2015/863), Halogen Free (IEC 61249-2-21) | |
| Maximum DC Resistance | 0.09Ω | |
| Length | 4.5mm | |
| Diameter | 1.6mm | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Series | WE-CBF SMT EMI | |
| Material | Polystyrene | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Package Type 1806 | ||
Product Type Ferrite Bead | ||
Impedance at 100 MHz 1000Ω | ||
Current Rating 1.5A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.6mm | ||
Depth 1.6mm | ||
Standards/Approvals REACH Approval or declared (EC)1907/2006), Halogen Free (JEDEC JS709B), RoHS Approval:(2011/65/EU&2015/863), Halogen Free (IEC 61249-2-21) | ||
Maximum DC Resistance 0.09Ω | ||
Length 4.5mm | ||
Diameter 1.6mm | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Series WE-CBF SMT EMI | ||
Material Polystyrene | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik SMT EMI Suppression Ferrite Bead is a surface-mount component designed for high-speed and high-current applications. Its small form factor and robust electrical properties make it an excellent choice for various industrial and automotive applications.
Optimized for efficient board layout and integration
Automotive grade AEC Q200 qualified
Halogen Free and REACH approved
Stable storage under controlled conditions with a moisture sensitivity level of 1
Related links
- Wurth Elektronik Ferrite Bead 1.6 mm 1.6 mm (1806), 1000 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.6 mm (1806), 1000 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.6 mm (1806) 120 Ω impedance at 1 GHz
- Wurth Elektronik Ferrite Bead 1.6 mm (1806) 90 Ω impedance at 1 GHz
- Wurth Elektronik Ferrite Bead 1.6 mm (Surface) (1806) (EMI Suppression), 850 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.6 mm (Surface) (1806) (High Current) 120 Ω impedance at 1
- Wurth Elektronik Ferrite Bead 1.6 mm (Surface) (1206) (Ferrite Bead), 280 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.6 mm (Surface), 110 Ω impedance at 100 MHz
