Wurth Elektronik Ferrite Bead 8 mm 8 mm (EMI Suppression Axial Ferrite Bead), 113 Ω impedance at 100 MHz

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

€3.31

(exc. VAT)

€4.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9,025 unit(s) ready to ship from another location
  • Plus 990 unit(s) shipping from 23 November 2026
  • Plus 795 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
5 - 45€0.662€3.31
50 +€0.628€3.14

*price indicative

RS Stock No.:
332-481
Mfr. Part No.:
742700752
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Ferrite Bead

Impedance at 100 MHz

113Ω

Sub Type

EMI Suppression Axial Ferrite Bead

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

125°C

Height

8mm

Depth

16mm

Standards/Approvals

RoHS Approval Compliant (2011/65/EU&2015/863), REACh Approval Conform or declared ((EC) 1907/2006), Halogen Free Conform (JEDEC JS709B), Halogen Free Conform (IEC 61249-2-21)

Length

16mm

Diameter

8mm

Automotive Standard

No

Application

Multiconductor Wire, Wrapping Cable, Wire, Coaxial Cable

Series

WE-AFB-EMI

Material

7W850

COO (Country of Origin):
CN
The Wurth Elektronik EMI Suppression Axial Ferrite Bead is a versatile noise-suppression solution for high-frequency applications. It offers effective EMI reduction through its robust ferrite material, with high impedance across multiple frequencies.

Evaluated with AWG26

RoHS compliant

Halogen Free and REACH approved

Operating temperature is -25 degree Celsius to 125 degree Celsius

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy