Wurth Elektronik Ferrite Bead 9.5 mm 9.5 mm (EMI Suppression Axial Ferrite Bead), 53 Ω impedance at 25 MHz, 93 Ω
- RS Stock No.:
- 332-460
- Mfr. Part No.:
- 74270091
- Manufacturer:
- Wurth Elektronik
Subtotal (1 tray of 64 units)*
€143.42
(exc. VAT)
€176.38
(inc. VAT)
- 128 unit(s) ready to ship from another location
- Plus 192 unit(s) shipping from 09 November 2026
- Plus 192 unit(s) shipping from 30 November 2026
Units | Per unit | Per Tray* |
|---|---|---|
| 64 + | €2.241 | €143.42 |
*price indicative
- RS Stock No.:
- 332-460
- Mfr. Part No.:
- 74270091
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Bead | |
| Impedance at 25 MHz | 53Ω | |
| Impedance at 100 MHz | 93Ω | |
| Sub Type | EMI Suppression Axial Ferrite Bead | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 9.5mm | |
| Length | 12.7mm | |
| Depth | 17.5mm | |
| Standards/Approvals | Halogen Free Conform (IEC 61249-2-21), Halogen Free Conform (JEDEC JS709B), REACh Approval Conform or declared ((EC) 1907/2006), RoHS Approval Compliant (2011/65/EU&2015/863) | |
| Diameter | 9.5mm | |
| Automotive Standard | No | |
| Application | Coaxial Cable, Multiconductor Wire, Wire, Wrapping Cable | |
| Series | WE-AFB EMI | |
| Material | 3W800 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Bead | ||
Impedance at 25 MHz 53Ω | ||
Impedance at 100 MHz 93Ω | ||
Sub Type EMI Suppression Axial Ferrite Bead | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 125°C | ||
Height 9.5mm | ||
Length 12.7mm | ||
Depth 17.5mm | ||
Standards/Approvals Halogen Free Conform (IEC 61249-2-21), Halogen Free Conform (JEDEC JS709B), REACh Approval Conform or declared ((EC) 1907/2006), RoHS Approval Compliant (2011/65/EU&2015/863) | ||
Diameter 9.5mm | ||
Automotive Standard No | ||
Application Coaxial Cable, Multiconductor Wire, Wire, Wrapping Cable | ||
Series WE-AFB EMI | ||
Material 3W800 | ||
Related links
- Wurth Elektronik Ferrite Bead 9.5 mm 9.5 mm (EMI Suppression Axial Ferrite Bead) 93 Ω
- Wurth Elektronik Ferrite Bead 5 mm 5 mm (EMI Suppression Axial Ferrite Bead) 173 Ω impedance
- Wurth Elektronik Ferrite Bead 19.5 mm 19.5 mm (EMI Suppression Axial Ferrite Bead)
- Wurth Elektronik Ferrite Bead 8.2 mm 8.2 mm (EMI Suppression Axial Ferrite Bead) 186 Ω
- Wurth Elektronik Ferrite Bead 15.5 mm 15.5 mm (EMI Suppression Axial Ferrite Bead) 188 Ω
- Wurth Elektronik Ferrite Bead 11.5 mm 11.5 mm (EMI Suppression Axial Ferrite Bead) 204 Ω
- Wurth Elektronik Ferrite Bead 6.35 mm 6.35 mm (EMI Suppression Axial Ferrite Bead) 98 Ω
- Wurth Elektronik Ferrite Bead 10.16 mm 10.16 mm (EMI Suppression Axial Ferrite Bead)
