Wurth Elektronik Ferrite Bead 900 μm (0805), 2200 Ω impedance at 100 MHz

Subtotal (1 tape of 10 units)*

€1.36

(exc. VAT)

€1.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 90 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
10 +€0.136€1.36

*price indicative

RS Stock No.:
332-522
Mfr. Part No.:
782851202
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Ferrite Bead

Package Type

0805

Packaging

Tape & Reel

Impedance at 100 MHz

2200Ω

Current Rating

200mA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Depth

1.2mm

Standards/Approvals

Halogen Free Conform (IEC 61249-2-21), REACh Approval Conform or declared ((EC) 1907/2006), Halogen Free Conform (JEDEC JS709B), RoHS Approval Compliant (2011/65/EU&2015/863)

Maximum DC Resistance

0.45Ω

Length

2mm

Height

900μm

Automotive Standard

AEC-Q200 Grade 1

Material

Polystyrene

COO (Country of Origin):
TW
The Wurth Elektronik SMT EMI Suppression Ferrite Bead is a high performance component. It offers exceptional noise suppression with high impedance and supports high current handling.

Optimized for wideband and high speed performance

RoHS compliant

Halogen Free and REACH approved

Operating temperature is -55 degree Celsius to 125 degree Celsius

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy