Wurth Elektronik Ferrite Bead 900 μm (0805), 91 Ω impedance at 100 MHz
- RS Stock No.:
- 332-561
- Mfr. Part No.:
- 782853910
- Manufacturer:
- Wurth Elektronik
Subtotal (1 tape of 10 units)*
€0.70
(exc. VAT)
€0.90
(inc. VAT)
In Stock
- 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 + | €0.07 | €0.70 |
*price indicative
- RS Stock No.:
- 332-561
- Mfr. Part No.:
- 782853910
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Bead | |
| Package Type | 0805 | |
| Impedance at 100 MHz | 91Ω | |
| Packaging | Tape & Reel | |
| Current Rating | 2A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 1.2mm | |
| Height | 900μm | |
| Maximum DC Resistance | 0.06Ω | |
| Length | 2mm | |
| Standards/Approvals | EU&2015, 863, Halogen Free, 2006, RoHS 2011, REACH or declared EC1907 | |
| Material | Polystyrene | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Bead | ||
Package Type 0805 | ||
Impedance at 100 MHz 91Ω | ||
Packaging Tape & Reel | ||
Current Rating 2A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Depth 1.2mm | ||
Height 900μm | ||
Maximum DC Resistance 0.06Ω | ||
Length 2mm | ||
Standards/Approvals EU&2015, 863, Halogen Free, 2006, RoHS 2011, REACH or declared EC1907 | ||
Material Polystyrene | ||
Automotive Standard AEC-Q200 Grade 1 | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik SMT EMI Suppression Ferrite Bead is a high performance component. It offers exceptional noise suppression with high impedance and supports high current handling.
Optimized for wideband and high speed performance
RoHS compliant
Halogen Free and REACH approved
Operating temperature is -55 degree Celsius to 125 degree Celsius
Related links
- Wurth Elektronik Ferrite Bead 900 μm (0805), 91 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 900 μm (0805), 120 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 900 μm (Surface) (0805) (Ferrite Bead), 30 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 900 μm (Surface), 150 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 900 μm (Surface) (0805) (EMI Suppression), 330 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 900 μm (0805), 27 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 900 μm (0805), 700 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 900 μm (Surface), 120 Ω impedance at 100 MHz
