Wurth Elektronik Ferrite Bead 8 mm 8 mm (Multi-Line), 208 Ω impedance at 25 MHz, 248 Ω impedance at 100 MHz

Get a bulk buy discount

Add 200 more to save €18.00

View bulk pricing options

Subtotal (1 tube of 20 units)*

€35.60

(exc. VAT)

€43.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 140 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
20 - 180€1.78€35.60-
200 - 480€1.69€33.80€18.00
500 +€1.567€31.34€106.50

*price indicative

RS Stock No.:
332-583
Mfr. Part No.:
742730022
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Ferrite Bead

Impedance at 25 MHz

208Ω

Impedance at 100 MHz

248Ω

Sub Type

Multi-Line

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Depth

11.2mm

Height

8mm

Length

11.2mm

Standards/Approvals

EU&2015, RoHS 2011, REACH or declared EC1907, Halogen Free JEDEC JS709B, 2006, 863

Diameter

8mm

Automotive Standard

No

Material

Polystyrene

COO (Country of Origin):
TW
The Wurth Elektronik Multiline EMI Suppression Ferrite is designed for effective electromagnetic interference suppression in high-frequency applications. It offers a Compact size and operates at a range of frequencies with a maximum impedance.

Evaluated with AWG26 cables

RoHS compliant

Halogen Free and REACH approved

Operating temperature is -25 degree Celsius to 125 degree Celsius

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy