Wurth Elektronik Ferrite Bead 1.97 mm (2220) (Multilayer Chip Bead), 550 Ω impedance at 100 MHz, 660 Ω impedance at 300

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 50 units)*

€64.90

(exc. VAT)

€79.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
50 - 450€1.298€64.90
500 +€1.234€61.70

*price indicative

RS Stock No.:
332-595
Mfr. Part No.:
78279224551
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Ferrite Bead

Package Type

2220

Impedance at 100 MHz

550Ω

Packaging

Tape & Reel

Impedance at 300 MHz

660Ω

Current Rating

4A

Sub Type

Multilayer Chip Bead

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

Halogen Free Conform (JEDEC JS709B), Halogen Free Conform (IEC 61249-2-21), RoHS Approval Compliant (2011/65/EU&2015/863), REACh Approval Conform or declared ((EC) 1907/2006)

Depth

5.08mm

Length

5.59mm

Maximum DC Resistance

35mΩ

Height

1.97mm

Automotive Standard

AEC-Q200 Grade 1

Material

Polystyrene

COO (Country of Origin):
TW
The Wurth Elektronik EMI Multilayer Power Suppression Bead is a high-performance component designed to supress electromagnetic interference in power electronics. It features a wide band and high-speed design, Ideal for high-current applications.

Evaluated with AWG26 cables

RoHS compliant

Halogen Free and REACH approved

Operating temperature is -25 degree Celsius to 125 degree Celsius

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy