Wurth Elektronik Ferrite Bead 5.1 mm (2220) (Ferrite Bead), 550 Ω impedance at 100 MHz, 720 Ω impedance at 300 MHz

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

€5.76

(exc. VAT)

€7.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,900 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 20€1.152€5.76
25 - 95€1.118€5.59
100 - 245€1.082€5.41
250 - 495€1.022€5.11
500 +€0.972€4.86

*price indicative

Packaging Options:
RS Stock No.:
270-0822
Distrelec Article No.:
304-42-218
Mfr. Part No.:
7427928551
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Package Type

2220

Product Type

Ferrite Bead

Impedance at 100 MHz

550Ω

Impedance at 300 MHz

720Ω

Current Rating

4A

Sub Type

Ferrite Bead

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Depth

5.6mm

Height

5.1mm

Standards/Approvals

Halogen Free Conform (IEC 61249-2-21), REACh Approval Conform or declared ((EC) 1907/2006), RoHS Approval Compliant (2011/65/EU&2015/863), Halogen Free Conform (JEDEC JS709B)

Maximum DC Resistance

0.035Ω

Length

1.8mm

Material

Polystyrene

Automotive Standard

AEC-Q200 Grade 1

COO (Country of Origin):
TW
The Wurth Elektronik suppression ferrite bead is used in perfect as data line filter and for uncoupling of distribution voltage, this special SMT chip bead ferrites can be put directly on the printed circuit board. They offer excellent anti-EMI properties

Reliable Ni-Sn electrodes

High rated current up to 5 A

Automotive approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy