Wurth Elektronik Ferrite Bead 1.8 mm (2220) (Multilayer Chip Bead), 100 Ω impedance at 100 MHz, 160 Ω impedance at 1 GHz

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 50 units)*

€57.30

(exc. VAT)

€70.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
50 - 450€1.146€57.30
500 - 950€1.088€54.40
1000 +€1.008€50.40

*price indicative

RS Stock No.:
332-614
Mfr. Part No.:
78279224101
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Package Type

2220

Product Type

Ferrite Bead

Impedance at 100 MHz

100Ω

Impedance at 1 GHz

160Ω

Current Rating

7A

Sub Type

Multilayer Chip Bead

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

Halogen Free JEDEC JS709B, RoHS 2011, REACH or declared EC1907, 863, 2006, EU&2015, Halogen Free IEC 61249-2-21

Maximum DC Resistance

5mΩ

Length

5.59mm

Height

1.8mm

Depth

5.08mm

Material

Polystyrene

Automotive Standard

AEC-Q200 Grade 1

COO (Country of Origin):
TW
The Wurth Elektronik EMI Multilayer Power Suppression Bead is a high-performance component designed to supress electromagnetic interference in power electronics. It features a wide band and high-speed design, Ideal for high-current applications.

Evaluated with AWG26 cables

RoHS compliant

Halogen Free and REACH approved

Operating temperature is -25 degree Celsius to 125 degree Celsius

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy