Wurth Elektronik Ferrite Bead 2.28 mm (1612) (Multilayer Chip Bead), 56 Ω impedance at 100 MHz
- RS Stock No.:
- 332-608
- Mfr. Part No.:
- 78279223560
- Manufacturer:
- Wurth Elektronik
Subtotal (1 tape of 10 units)*
€7.21
(exc. VAT)
€8.87
(inc. VAT)
Temporarily out of stock
- 2,500 unit(s) shipping from 21 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 + | €0.721 | €7.21 |
*price indicative
- RS Stock No.:
- 332-608
- Mfr. Part No.:
- 78279223560
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Package Type | 1612 | |
| Product Type | Ferrite Bead | |
| Impedance at 100 MHz | 56Ω | |
| Packaging | Tape & Reel | |
| Current Rating | 10A | |
| Sub Type | Multilayer Chip Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | EU&2015, REACH EC1907, RoHS 2011, 2006, 863 | |
| Maximum DC Resistance | 4mΩ | |
| Length | 4.06mm | |
| Height | 2.28mm | |
| Depth | 3.05mm | |
| Material | Polystyrene | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Package Type 1612 | ||
Product Type Ferrite Bead | ||
Impedance at 100 MHz 56Ω | ||
Packaging Tape & Reel | ||
Current Rating 10A | ||
Sub Type Multilayer Chip Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals EU&2015, REACH EC1907, RoHS 2011, 2006, 863 | ||
Maximum DC Resistance 4mΩ | ||
Length 4.06mm | ||
Height 2.28mm | ||
Depth 3.05mm | ||
Material Polystyrene | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik EMI Multilayer Power Suppression Bead is a high-performance component designed to supress electromagnetic interference in power electronics. It features a wide band and high-speed design, Ideal for high-current applications.
Evaluated with AWG26 cables
RoHS compliant
Halogen Free and REACH approved
Operating temperature is -25 degree Celsius to 125 degree Celsius
Related links
- Wurth Elektronik Ferrite Bead 2.28 mm (1612) (Multilayer Chip Bead), 56 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 2.28 mm (3312) (Multilayer Chip Bead), 100 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 2.28 mm (Surface) (3312) (Bead), 100 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 2.28 mm (Surface) (Bead) 90 Ω impedance at 1 GHz
- Wurth Elektronik Ferrite Bead 1.8 mm (2220) (Multilayer Chip Bead), 250 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.1 mm (1206) (Multilayer Chip Bead), 280 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.8 mm (2220) (Multilayer Chip Bead), 180 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.1 mm (1206) (Multilayer Chip Bead), 600 Ω impedance at 100 MHz
