Wurth Elektronik Ferrite Bead 2.5 mm 2.5 mm (High Current), 28 Ω impedance at 25 MHz, 42 Ω impedance at 100 MHz
- RS Stock No.:
- 332-620
- Mfr. Part No.:
- 74279390
- Manufacturer:
- Wurth Elektronik
Add 500 more to save €18.50
View bulk pricing optionsSubtotal (1 reel of 50 units)*
€36.85
(exc. VAT)
€45.35
(inc. VAT)
- 50 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 50 - 450 | €0.737 | €36.85 | - |
| 500 - 950 | €0.70 | €35.00 | €18.50 |
| 1000 + | €0.649 | €32.45 | €88.00 |
*price indicative
- RS Stock No.:
- 332-620
- Mfr. Part No.:
- 74279390
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Bead | |
| Impedance at 25 MHz | 28Ω | |
| Impedance at 100 MHz | 42Ω | |
| Current Rating | 16A | |
| Sub Type | High Current | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | Halogen Free Conform (IEC 61249-2-21), Halogen Free Conform (JEDEC JS709B), REACh Approval Conform or declared ((EC) 1907/2006), RoHS Approval Compliant (2011/65/EU&2015/863) | |
| Height | 2.5mm | |
| Length | 4mm | |
| Maximum DC Resistance | 0.6mΩ | |
| Depth | 3mm | |
| Diameter | 2.5mm | |
| Automotive Standard | No | |
| Series | WE-PBF | |
| Material | Polystyrene | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Bead | ||
Impedance at 25 MHz 28Ω | ||
Impedance at 100 MHz 42Ω | ||
Current Rating 16A | ||
Sub Type High Current | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals Halogen Free Conform (IEC 61249-2-21), Halogen Free Conform (JEDEC JS709B), REACh Approval Conform or declared ((EC) 1907/2006), RoHS Approval Compliant (2011/65/EU&2015/863) | ||
Height 2.5mm | ||
Length 4mm | ||
Maximum DC Resistance 0.6mΩ | ||
Depth 3mm | ||
Diameter 2.5mm | ||
Automotive Standard No | ||
Series WE-PBF | ||
Material Polystyrene | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik Ferrite Bead 2.5 mm 2.5 mm (High Current) 42 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 2.5 mm (Surface Mount) (Bead) 52 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 8 mm (High Current) 42 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 2.55 mm (High Current) 91 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 3 mm 3 mm (High Current) 98 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead (EMI Suppression) 32Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead (EMI Suppression) 32Ω impedance at 100 MHz, 70Ω
- Wurth Elektronik Ferrite Bead 1.1 mm (Surface) (1206) (High Current), 80 Ω impedance at 100 MHz
