Wurth Elektronik Ferrite Bead 2.55 mm (High Current), 58 Ω impedance at 25 MHz, 91 Ω impedance at 100 MHz

Subtotal (1 tape of 10 units)*

€9.74

(exc. VAT)

€11.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 190 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
10 +€0.974€9.74

*price indicative

RS Stock No.:
332-627
Mfr. Part No.:
74279391
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Ferrite Bead

Impedance at 25 MHz

58Ω

Packaging

Tape & Reel

Impedance at 100 MHz

91Ω

Current Rating

17A

Sub Type

High Current

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

REACh Approval Conform or declared ((EC) 1907/2006), RoHS Approval Compliant (2011/65/EU&2015/863), Halogen Free Conform (JEDEC JS709B), Halogen Free Conform (IEC 61249-2-21)

Maximum DC Resistance

0.9mΩ

Length

8.5mm

Depth

3mm

Diameter

2.55mm

Series

WE-PBF

Material

Polystyrene

Automotive Standard

No

COO (Country of Origin):
CN
The Wurth Elektronik Flat Wire High Current SMT Ferrite Bead is designed to provide efficient EMI suppression in high-current applications. It features a flat wire construction, Ideal for managing higher currents while effectively filtering out electromagnetic interference.

Evaluated with AWG26 cables

RoHS compliant

Halogen Free and REACH approved

Operating temperature is -25 degree Celsius to 125 degree Celsius

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy