Wurth Elektronik Ferrite Bead 7.3 mm (Surface) (Common Mode Choke)
- RS Stock No.:
- 484-636
- Distrelec Article No.:
- 301-88-194
- Mfr. Part No.:
- 744282100
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 unit)*
€2.89
(exc. VAT)
€3.55
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €2.89 |
| 5 + | €2.81 |
*price indicative
- RS Stock No.:
- 484-636
- Distrelec Article No.:
- 301-88-194
- Mfr. Part No.:
- 744282100
- Manufacturer:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Bead | |
| Current Rating | 350mA | |
| Sub Type | Common Mode Choke | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum DC Resistance | 0.95Ω | |
| Standards/Approvals | RoHS Compliant | |
| Height | 7.3mm | |
| Material | Polystyrene | |
| Series | 7345 | |
| Automotive Standard | No | |
| Application | General Electronic Equipment | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Bead | ||
Current Rating 350mA | ||
Sub Type Common Mode Choke | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Maximum DC Resistance 0.95Ω | ||
Standards/Approvals RoHS Compliant | ||
Height 7.3mm | ||
Material Polystyrene | ||
Series 7345 | ||
Automotive Standard No | ||
Application General Electronic Equipment | ||
Related links
- Wurth Elektronik Ferrite Bead 7.3 mm (Surface) (Common Mode Choke)
- Wurth Elektronik Ferrite Bead 7.3 mm 7.3 mm (EMI Suppression Axial Ferrite Bead), 95 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.5 mm (Surface) (0402) (Ferrite Bead), 20 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.8 mm (Surface) (0603) (Ferrite Bead), 110 Ω impedance at 100 MHz
- Wurth Elektronik 25 mH Ferrite Common Mode Choke 3.6 Ω Rdc 300V ac, WE-TFC
- Wurth Elektronik Ferrite Bead 0.5 mm (Surface) (0402) (Ferrite Bead), 70 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 2.28 mm (Surface) (3312) (Bead), 100 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.9 mm (Surface) (0805) (Ferrite Bead), 1500 Ω impedance at 100 MHz
