Wurth Elektronik Ferrite Bead 900 μm (Surface) (0805) (Ferrite Bead), 1500 Ω impedance at 100 MHz

Subtotal (1 reel of 4000 units)*

€628.00

(exc. VAT)

€772.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +€0.157€628.00

*price indicative

RS Stock No.:
144-9787
Mfr. Part No.:
742792097
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Package Type

0805

Product Type

Ferrite Bead

Impedance at 100 MHz

1500Ω

Packaging

Tape & Reel

Current Rating

1A

Mount Type

Surface

Sub Type

Ferrite Bead

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

2mm

Standards/Approvals

RoHS, REACH

Height

900μm

Depth

1.2mm

Maximum DC Resistance

0.3Ω

Automotive Standard

AEC-Q200

Application

Suppression Components

Series

WE-CBF

Material

Ferrite

COO (Country of Origin):
TW

High-Speed Multilayer Ferrite SMD - WE-CBF Series


Excellent anti-EMI properties and low DC resistance

Placed very close next to the interference source even with smallest size 0402, maximum impedance 1000Ω

Reliable Ni-Sn electrodes

Ideal for data line filtering and voltage de-coupling

High rated current up to 6A

Recommended for reflow soldering

Applications:


High Speed: USB 2.0, IEEE 1394, LVDS

Wide Band: Control signals, RS232, RS422, DC/DC converter, etc.

High Current: Current supply, DC/DC converter etc.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy