Wurth Elektronik Ferrite Bead 0.5 mm (Surface) (0402) (Ferrite Bead), 20 Ω impedance at 100 MHz
- RS Stock No.:
- 172-5166
- Mfr. Part No.:
- 74279273
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 172-5166
- Mfr. Part No.:
- 74279273
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Package Type | 0402 | |
| Product Type | Ferrite Bead | |
| Impedance at 100 MHz | 20Ω | |
| Packaging | Tape & Reel | |
| Current Rating | 300mA | |
| Mount Type | Surface | |
| Sub Type | Ferrite Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 0.5mm | |
| Standards/Approvals | REACH, RoHS | |
| Length | 1mm | |
| Maximum DC Resistance | 200mΩ | |
| Depth | 0.5mm | |
| Material | Ferrite, Ferrite | |
| Application | Data Line Filter, Uncoupling of Distribution Voltage | |
| Series | WE-CBF | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Package Type 0402 | ||
Product Type Ferrite Bead | ||
Impedance at 100 MHz 20Ω | ||
Packaging Tape & Reel | ||
Current Rating 300mA | ||
Mount Type Surface | ||
Sub Type Ferrite Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 0.5mm | ||
Standards/Approvals REACH, RoHS | ||
Length 1mm | ||
Maximum DC Resistance 200mΩ | ||
Depth 0.5mm | ||
Material Ferrite, Ferrite | ||
Application Data Line Filter, Uncoupling of Distribution Voltage | ||
Series WE-CBF | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- TW
Reliable Ni-Sn electrodes
High rated current up to 6 A
Operating temperature: –55 ºC to +125 ºC
High-Speed Multilayer Ferrite SMD - WE-CBF Series
Excellent anti-EMI properties and low DC resistance
Placed very close next to the interference source even with smallest size 0402, maximum impedance 1000Ω
Reliable Ni-Sn electrodes
Ideal for data line filtering and voltage de-coupling
High rated current up to 6A
Recommended for reflow soldering
Applications:
High Speed: USB 2.0, IEEE 1394, LVDS
Wide Band: Control signals, RS232, RS422, DC/DC converter, etc.
High Current: Current supply, DC/DC converter etc.
Related links
- Wurth Elektronik Ferrite Bead 0.5 mm (Surface) (0402) (Ferrite Bead), 20 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.5 mm (Surface) (0402) (Ferrite Bead), 70 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.5 mm (Surface) (0402) (SMD EMI Suppression Ferrite) 15 Ω
- Wurth Elektronik Ferrite Bead 0.5 mm (Surface) (0402) (EMI Suppression) 1300 Ω impedance at
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Ferrite Bead), 10 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.5 mm (Surface) (0402) (EMI Suppression), 600 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.5 mm (Surface) (0402) (EMI Suppression), 60 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Ferrite Bead) 10 Ω impedance at 1 GHz
