Wurth Elektronik Ferrite Bead 600 μm (Surface) 150 μm (Axial Ferrite Bead), 60 Ω impedance at 100 MHz, 133 Ω impedance
- RS Stock No.:
- 484-957
- Mfr. Part No.:
- 742692002
- Manufacturer:
- Wurth Elektronik
Subtotal (1 tape of 5 units)*
€0.86
(exc. VAT)
€1.06
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 + | €0.172 | €0.86 |
*price indicative
- RS Stock No.:
- 484-957
- Mfr. Part No.:
- 742692002
- Manufacturer:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Bead | |
| Packaging | Tape & Reel | |
| Impedance at 100 MHz | 60Ω | |
| Impedance at 1 GHz | 133Ω | |
| Current Rating | 400mA | |
| Mount Type | Surface | |
| Sub Type | Axial Ferrite Bead | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 300μm | |
| Height | 600μm | |
| Length | 300μm | |
| Maximum DC Resistance | 0.35Ω | |
| Standards/Approvals | REACH (EC 1907/2006), Halogen Free (JEDEC JS709B, IEC 61249-2-21), RoHS (2011/65/EU & 2015/863) | |
| Diameter | 150μm | |
| Series | WE | |
| Automotive Standard | No | |
| Material | Chip Cavity: Polystyrene, Paper | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Bead | ||
Packaging Tape & Reel | ||
Impedance at 100 MHz 60Ω | ||
Impedance at 1 GHz 133Ω | ||
Current Rating 400mA | ||
Mount Type Surface | ||
Sub Type Axial Ferrite Bead | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 125°C | ||
Depth 300μm | ||
Height 600μm | ||
Length 300μm | ||
Maximum DC Resistance 0.35Ω | ||
Standards/Approvals REACH (EC 1907/2006), Halogen Free (JEDEC JS709B, IEC 61249-2-21), RoHS (2011/65/EU & 2015/863) | ||
Diameter 150μm | ||
Series WE | ||
Automotive Standard No | ||
Material Chip Cavity: Polystyrene, Paper | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik Ferrite Bead 600 μm (Surface) 150 μm (Axial Ferrite Bead) 342 Ω impedance
- Wurth Elektronik Ferrite Bead 800 μm (Surface) (0603) (Ferrite Bead), 60 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 800 μm (Surface) (0603) (EMI Suppression Ferrite Bead), 60 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 300 μm (Surface) (Axial Ferrite Bead) 300 Ω impedance at 300
- Wurth Elektronik Ferrite Bead 150 μm (Surface) 600 μm (Axial Ferrite Bead) 455 Ω impedance
- Wurth Elektronik Ferrite Bead 7.3 mm 7.3 mm (EMI Suppression Axial Ferrite Bead), 95 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 8 mm 8 mm (EMI Suppression Axial Ferrite Bead), 113 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 8 mm 8 mm (EMI Suppression Axial Ferrite Bead), 122 Ω impedance at 100 MHz
