Wurth Elektronik Ferrite Bead 300 μm (Surface) (Axial Ferrite Bead), 180 Ω impedance at 100 MHz, 300 Ω impedance at 300
- RS Stock No.:
- 486-092
- Distrelec Article No.:
- 304-46-749
- Mfr. Part No.:
- 742861118
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 20 more to save €1.00
View bulk pricing optionsSubtotal (1 tape of 2 units)*
€0.50
(exc. VAT)
€0.62
(inc. VAT)
In Stock
- 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 18 | €0.25 | €0.50 | - |
| 20 - 98 | €0.20 | €0.40 | €1.00 |
| 100 - 198 | €0.155 | €0.31 | €9.50 |
| 200 + | €0.14 | €0.28 | €22.00 |
*price indicative
- RS Stock No.:
- 486-092
- Distrelec Article No.:
- 304-46-749
- Mfr. Part No.:
- 742861118
- Manufacturer:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Bead | |
| Packaging | Tape & Reel | |
| Impedance at 100 MHz | 180Ω | |
| Impedance at 300 MHz | 300Ω | |
| Impedance at 1 GHz | 180Ω | |
| Current Rating | 700mA | |
| Sub Type | Axial Ferrite Bead | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 800μm | |
| Standards/Approvals | RoHS (2011/65/EU & 2015/863), REACH (EC 1907/2006), Halogen Free (JEDEC JS709B, IEC 61249-2-21) | |
| Height | 300μm | |
| Maximum DC Resistance | 0.55Ω | |
| Series | WE | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Bead | ||
Packaging Tape & Reel | ||
Impedance at 100 MHz 180Ω | ||
Impedance at 300 MHz 300Ω | ||
Impedance at 1 GHz 180Ω | ||
Current Rating 700mA | ||
Sub Type Axial Ferrite Bead | ||
Mount Type Surface | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 125°C | ||
Depth 800μm | ||
Standards/Approvals RoHS (2011/65/EU & 2015/863), REACH (EC 1907/2006), Halogen Free (JEDEC JS709B, IEC 61249-2-21) | ||
Height 300μm | ||
Maximum DC Resistance 0.55Ω | ||
Series WE | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik Ferrite Bead 150 μm (Surface) 600 μm (Axial Ferrite Bead) 455 Ω impedance
- Wurth Elektronik Ferrite Bead 1 mm (Surface) 500 μm (Axial Ferrite Bead) 375 Ω impedance at
- Wurth Elektronik Ferrite Bead 3.2 mm (Surface) (2220) (Bead) 350 Ω impedance at 300 MHz
- Wurth Elektronik Ferrite Bead 1.97 mm (2220) (Multilayer Chip Bead) 660 Ω impedance at 300
- Wurth Elektronik Ferrite Bead 500 μm (0402) (Ferrite Bead) 375 Ω impedance at 300 MHz
- Wurth Elektronik Ferrite Bead 500 μm (0402) 640 Ω impedance at 300 MHz
- Wurth Elektronik Ferrite Bead 900 μm (0805) 330 Ω impedance at 300 MHz
- Wurth Elektronik Ferrite Bead 900 μm (0805) 180 Ω impedance at 300 MHz
