Wurth Elektronik Ferrite Bead (Surface) (High Speed), 60 Ω impedance at 100 MHz, 120 Ω impedance at 1 GHz
- RS Stock No.:
- 486-015
- Mfr. Part No.:
- 7427922
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€1.02
(exc. VAT)
€1.26
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | €0.204 | €1.02 |
| 50 - 245 | €0.166 | €0.83 |
| 250 - 495 | €0.128 | €0.64 |
| 500 + | €0.112 | €0.56 |
*price indicative
- RS Stock No.:
- 486-015
- Mfr. Part No.:
- 7427922
- Manufacturer:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Bead | |
| Impedance at 100 MHz | 60Ω | |
| Packaging | Tape & Reel | |
| Impedance at 1 GHz | 120Ω | |
| Current Rating | 5A | |
| Sub Type | High Speed | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS (2011/65/EU & 2015/863), REACH ((EC)1907/2006), Halogen Free (JEDEC JS709B, IEC 61249-2-21) | |
| Maximum DC Resistance | 0.2Ω | |
| Application | General Electronic Equipment | |
| Series | WE-CBF | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Bead | ||
Impedance at 100 MHz 60Ω | ||
Packaging Tape & Reel | ||
Impedance at 1 GHz 120Ω | ||
Current Rating 5A | ||
Sub Type High Speed | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS (2011/65/EU & 2015/863), REACH ((EC)1907/2006), Halogen Free (JEDEC JS709B, IEC 61249-2-21) | ||
Maximum DC Resistance 0.2Ω | ||
Application General Electronic Equipment | ||
Series WE-CBF | ||
Automotive Standard AEC-Q200 Grade 1 | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik Ferrite Bead (Surface) (High Speed) 24 Ω impedance at 1 GHz
- Wurth Elektronik Ferrite Bead (Surface) (High Speed), 470 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead (Surface) (High Speed), 400 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead (Surface) (High Speed), 750 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.1 mm (Surface) (High Speed), 70 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.3 mm (Surface) (High Speed) 180 Ω impedance at 1 GHz
- Wurth Elektronik Ferrite Bead 1.5 mm (Surface) (High Speed) 120 Ω impedance at 1 GHz
- Wurth Elektronik Ferrite Bead 0.5 mm (Surface) (High Speed), 10 Ω impedance at 100 MHz
