Wurth Elektronik Ferrite Bead 1.5 mm (Surface) (High Speed), 70 Ω impedance at 100 MHz, 120 Ω impedance at 1 GHz
- RS Stock No.:
- 486-030
- Distrelec Article No.:
- 304-65-886
- Mfr. Part No.:
- 742792510
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
€0.98
(exc. VAT)
€1.20
(inc. VAT)
In Stock
- 900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 18 | €0.49 | €0.98 |
| 20 - 98 | €0.395 | €0.79 |
| 100 - 198 | €0.305 | €0.61 |
| 200 + | €0.27 | €0.54 |
*price indicative
- RS Stock No.:
- 486-030
- Distrelec Article No.:
- 304-65-886
- Mfr. Part No.:
- 742792510
- Manufacturer:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Bead | |
| Impedance at 100 MHz | 70Ω | |
| Packaging | Tape & Reel | |
| Impedance at 1 GHz | 120Ω | |
| Current Rating | 5A | |
| Sub Type | High Speed | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS (2011/65/EU & 2015/863), Halogen Free (JEDEC JS709B, IEC 61249-2-21), REACH ((EC)1907/2006) | |
| Depth | 3.2mm | |
| Height | 1.5mm | |
| Length | 4.5mm | |
| Maximum DC Resistance | 0.03Ω | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Series | WE-CBF | |
| Application | General Electronic Equipment | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Bead | ||
Impedance at 100 MHz 70Ω | ||
Packaging Tape & Reel | ||
Impedance at 1 GHz 120Ω | ||
Current Rating 5A | ||
Sub Type High Speed | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS (2011/65/EU & 2015/863), Halogen Free (JEDEC JS709B, IEC 61249-2-21), REACH ((EC)1907/2006) | ||
Depth 3.2mm | ||
Height 1.5mm | ||
Length 4.5mm | ||
Maximum DC Resistance 0.03Ω | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Series WE-CBF | ||
Application General Electronic Equipment | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik Ferrite Bead 1.5 mm (Surface) (High Speed), 120 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.5 mm (Surface) (High Speed), 170 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.3 mm (Surface) (High Speed) 180 Ω impedance at 1 GHz
- Wurth Elektronik Ferrite Bead 1.1 mm (Surface) (High Speed), 70 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.5 mm (Surface) (High Speed), 70 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.5 mm (Surface) (1812) (EMI Suppression), 680 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.5 mm (Surface) (1812) (EMI Suppression), 600 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.5 mm (1812) 120 Ω impedance at 1 GHz
