Wurth Elektronik Ferrite Bead (Surface) (High Speed)

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€4.43

(exc. VAT)

€5.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€4.43
5 +€4.31

*price indicative

RS Stock No.:
486-054
Distrelec Article No.:
301-87-715
Mfr. Part No.:
742792906
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Ferrite Bead

Packaging

Tape & Reel

Current Rating

6.5A

Sub Type

High Speed

Mount Type

Surface

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

Halogen Free (JEDEC JS709B, IEC 61249-2-21), RoHS (2011/65/EU & 2015/863), REACH ((EC)1907/2006)

Length

12mm

Maximum DC Resistance

0.02Ω

Depth

8mm

Series

WE-PF

Automotive Standard

AEC-Q200 Grade 1

Application

General Electronic Equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy