Wurth Elektronik Ferrite Bead 10 mm (Through Hole) 6 mm (Axial) (6-Hole), 750 Ω impedance at 25 MHz, 950 Ω impedance at
- RS Stock No.:
- 124-1520
- Distrelec Article No.:
- 304-37-710
- Mfr. Part No.:
- 74275013
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 1200 more to save €12.00
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€8.98
(exc. VAT)
€11.04
(inc. VAT)
In Stock
- 2,600 unit(s) ready to ship from another location
- Plus 6,080 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 1180 | €0.449 | €8.98 | - |
| 1200 - 1980 | €0.439 | €8.78 | €12.00 |
| 2000 - 9980 | €0.431 | €8.62 | €36.00 |
| 10000 - 19980 | €0.421 | €8.42 | €280.00 |
| 20000 + | €0.412 | €8.24 | €740.00 |
*price indicative
- RS Stock No.:
- 124-1520
- Distrelec Article No.:
- 304-37-710
- Mfr. Part No.:
- 74275013
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Package Type | Axial | |
| Product Type | Ferrite Bead | |
| Impedance at 25 MHz | 750Ω | |
| Packaging | Bulk | |
| Impedance at 100 MHz | 950Ω | |
| Current Rating | 3A | |
| Mount Type | Through Hole | |
| Sub Type | 6-Hole | |
| Minimum Operating Temperature | -25°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Height | 10mm | |
| Maximum DC Resistance | 20mΩ | |
| Length | 10mm | |
| Standards/Approvals | REACH, RoHS | |
| Diameter | 6mm | |
| Application | Radio Frequency Interference, Text Processing, Digital Device, PCB | |
| Material | Ferrite | |
| Automotive Standard | No | |
| Series | WE-UKW | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Package Type Axial | ||
Product Type Ferrite Bead | ||
Impedance at 25 MHz 750Ω | ||
Packaging Bulk | ||
Impedance at 100 MHz 950Ω | ||
Current Rating 3A | ||
Mount Type Through Hole | ||
Sub Type 6-Hole | ||
Minimum Operating Temperature -25°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Height 10mm | ||
Maximum DC Resistance 20mΩ | ||
Length 10mm | ||
Standards/Approvals REACH, RoHS | ||
Diameter 6mm | ||
Application Radio Frequency Interference, Text Processing, Digital Device, PCB | ||
Material Ferrite | ||
Automotive Standard No | ||
Series WE-UKW | ||
Choke with Six-Hole Ferrite Core, 3A
From Wurth Elektronik, these ferrite beads are used for suppressing high-frequency interference in electronic circuits. The chokes support a constant current of 3A, though 5A is possible for short periods. Different core materials result in different suppression profiles. These through-hole ferrite beads are suitable for various electronics applications.
Related links
- Wurth Elektronik Ferrite Bead 10 mm (Through Hole) 6 mm (Axial) (6-Hole) 976 Ω impedance at
- Wurth Elektronik Ferrite Bead 10 mm (Through Hole) 6 mm (Axial) (6-Hole) 800 Ω impedance at
- Wurth Elektronik Ferrite Bead 10 mm (Through Hole) 6 mm (Axial) (6-Hole) 773 Ω impedance at
- Wurth Elektronik Ferrite Bead 6 mm (Through Hole) 6 mm (Axial) (6-Hole) 600 Ω impedance at
- Wurth Elektronik Ferrite Bead (Cable) 6 mm (Axial) (EMI Suppression) 59 Ω impedance at 100
- Wurth Elektronik Ferrite Bead 10 mm (Through Hole) 6 mm (Radial) (6-Hole) 961 Ω impedance at
- Wurth Elektronik Ferrite Bead 6 mm (Through Hole) 6 mm (Axial) (Clamp) 512 Ω impedance at
- Wurth Elektronik Ferrite Bead 15 mm (Through Hole) 6 mm (Axial) (Ferrite Bead) 1240 Ω
