Wurth Elektronik Ferrite Bead 10 mm (Through Hole) 6 mm (Axial) (6-Hole), 670 Ω impedance at 25 MHz, 976 Ω impedance at
- RS Stock No.:
- 124-1517
- Distrelec Article No.:
- 304-37-711
- Mfr. Part No.:
- 7427502
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 1200 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€10.34
(exc. VAT)
€12.72
(inc. VAT)
Temporarily out of stock
- Shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 1180 | €0.517 | €10.34 | - |
| 1200 - 1980 | €0.466 | €9.32 | 9% |
| 2000 - 9980 | €0.42 | €8.40 | 18% |
| 10000 - 19980 | €0.378 | €7.56 | 26% |
| 20000 + | €0.34 | €6.80 | 34% |
*price indicative
- RS Stock No.:
- 124-1517
- Distrelec Article No.:
- 304-37-711
- Mfr. Part No.:
- 7427502
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Bead | |
| Package Type | Axial | |
| Impedance at 25 MHz | 670Ω | |
| Impedance at 100 MHz | 976Ω | |
| Packaging | Tape & Reel | |
| Current Rating | 3A | |
| Sub Type | 6-Hole | |
| Mount Type | Through Hole | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 10mm | |
| Maximum DC Resistance | 20mΩ | |
| Height | 10mm | |
| Standards/Approvals | IPC/JEDEC J-STD-020D | |
| Diameter | 6mm | |
| Series | WE-UKW | |
| Application | Protection Against Radio Frequency Interferences of Component, Text Processing | |
| Automotive Standard | No | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Bead | ||
Package Type Axial | ||
Impedance at 25 MHz 670Ω | ||
Impedance at 100 MHz 976Ω | ||
Packaging Tape & Reel | ||
Current Rating 3A | ||
Sub Type 6-Hole | ||
Mount Type Through Hole | ||
Pin Count 6 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 125°C | ||
Length 10mm | ||
Maximum DC Resistance 20mΩ | ||
Height 10mm | ||
Standards/Approvals IPC/JEDEC J-STD-020D | ||
Diameter 6mm | ||
Series WE-UKW | ||
Application Protection Against Radio Frequency Interferences of Component, Text Processing | ||
Automotive Standard No | ||
Material Ferrite | ||
Choke with Six-Hole Ferrite Core, 3A
From Wurth Elektronik, these ferrite beads are used for suppressing high-frequency interference in electronic circuits. The chokes support a constant current of 3A, though 5A is possible for short periods. Different core materials result in different suppression profiles. These through-hole ferrite beads are suitable for various electronics applications.
Related links
- Wurth Elektronik Ferrite Bead 10 mm (Through Hole) 6 mm (Axial) (6-Hole) 800 Ω impedance at
- Wurth Elektronik Ferrite Bead 10 mm (Through Hole) 6 mm (Axial) (6-Hole) 773 Ω impedance at
- Wurth Elektronik Ferrite Bead 10 mm (Through Hole) 6 mm (Axial) (6-Hole) 950 Ω impedance at
- Wurth Elektronik Ferrite Bead 6 mm (Through Hole) 6 mm (Axial) (6-Hole) 600 Ω impedance at
- Wurth Elektronik Ferrite Bead 10 mm (Through Hole) 6 mm (Radial) (6-Hole) 961 Ω impedance at
- FERROXCUBE Ferrite Bead 10 mm (Rack) 6 mm (Axial) (Bead), 725 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 10 mm (Through Hole) 6 mm (Radial) (Ferrite Bead) 961 Ω
- Wurth Elektronik Ferrite Bead (Cable) 6 mm (Axial) (EMI Suppression) 59 Ω impedance at 100
