Wurth Elektronik Ferrite Bead 500 μm (Surface) (0402) (Wide Band), 30 Ω impedance at 100 MHz
- RS Stock No.:
- 144-9745
- Mfr. Part No.:
- 74279274
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 144-9745
- Mfr. Part No.:
- 74279274
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Bead | |
| Package Type | 0402 | |
| Packaging | Tape & Reel | |
| Impedance at 100 MHz | 30Ω | |
| Impedance at 500 MHz | 43Ω | |
| Current Rating | 300mA | |
| Sub Type | Wide Band | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 1mm | |
| Depth | 500μm | |
| Standards/Approvals | IPC/JEDEC J-STD-020D | |
| Maximum DC Resistance | 0.25Ω | |
| Height | 500μm | |
| Material | Ferrite | |
| Application | EMI Suppression | |
| Series | WE-CBF | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Bead | ||
Package Type 0402 | ||
Packaging Tape & Reel | ||
Impedance at 100 MHz 30Ω | ||
Impedance at 500 MHz 43Ω | ||
Current Rating 300mA | ||
Sub Type Wide Band | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 1mm | ||
Depth 500μm | ||
Standards/Approvals IPC/JEDEC J-STD-020D | ||
Maximum DC Resistance 0.25Ω | ||
Height 500μm | ||
Material Ferrite | ||
Application EMI Suppression | ||
Series WE-CBF | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WE-CBF is a SMT mount, EMI suppression ferrite bead with 43Ω maximum impedance. It is ideal for data line filter and uncoupling of distribution voltage.
Reliable Ni-Sn electrodes
High rated current up to 10 A
AEC-Q200 qualified
Operating temperature: –55°C to +125°C
Related links
- Wurth Elektronik Ferrite Bead 500 μm (Surface) (0402) (Wide Band), 30 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 500 μm (Surface) (0402) (Wide Band) 16 Ω impedance at 1 GHz
- Wurth Elektronik Ferrite Bead 500 μm (Surface) (Wide Band) (Ferrite Bead) 188 Ω impedance
- Wurth Elektronik Ferrite Bead 300 μm (Surface) (Wide Band) (Ferrite Bead) 250 Ω impedance
- Wurth Elektronik Ferrite Bead 800 μm (Surface) (0603) (Wide Band), 1000 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 500 μm (Surface) (0402) (Ferrite Bead), 20 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 500 μm (Surface) (0402) (Ferrite Bead), 70 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 500 μm (0402) (Ferrite Bead), 110 Ω impedance at 100 MHz
