Wurth Elektronik Ferrite Bead 500 μm (Surface) (0402) (Ferrite Bead), 70 Ω impedance at 100 MHz
- RS Stock No.:
- 146-0693
- Distrelec Article No.:
- 304-37-732
- Mfr. Part No.:
- 74279277
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 150 more to save €1.65
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€7.85
(exc. VAT)
€9.65
(inc. VAT)
Temporarily out of stock
- Shipping from 21 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 100 | €0.157 | €7.85 | - |
| 150 - 250 | €0.146 | €7.30 | €1.65 |
| 300 - 450 | €0.138 | €6.90 | €5.70 |
| 500 - 700 | €0.131 | €6.55 | €13.00 |
| 750 + | €0.125 | €6.25 | €24.00 |
*price indicative
- RS Stock No.:
- 146-0693
- Distrelec Article No.:
- 304-37-732
- Mfr. Part No.:
- 74279277
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Package Type | 0402 | |
| Product Type | Ferrite Bead | |
| Packaging | Tape & Reel | |
| Impedance at 100 MHz | 70Ω | |
| Impedance at 500 MHz | 91Ω | |
| Current Rating | 500mA | |
| Mount Type | Surface | |
| Sub Type | Ferrite Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum DC Resistance | 150mΩ | |
| Length | 1mm | |
| Height | 500μm | |
| Depth | 500μm | |
| Standards/Approvals | IPC/JEDEC J-STD-020D | |
| Automotive Standard | AEC-Q200 | |
| Application | Data Line Filter, Uncoupling of Distribution Voltage | |
| Material | Ferrite | |
| Series | WE-CBF | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Package Type 0402 | ||
Product Type Ferrite Bead | ||
Packaging Tape & Reel | ||
Impedance at 100 MHz 70Ω | ||
Impedance at 500 MHz 91Ω | ||
Current Rating 500mA | ||
Mount Type Surface | ||
Sub Type Ferrite Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Maximum DC Resistance 150mΩ | ||
Length 1mm | ||
Height 500μm | ||
Depth 500μm | ||
Standards/Approvals IPC/JEDEC J-STD-020D | ||
Automotive Standard AEC-Q200 | ||
Application Data Line Filter, Uncoupling of Distribution Voltage | ||
Material Ferrite | ||
Series WE-CBF | ||
- COO (Country of Origin):
- TW
Reliable Ni-Sn electrodes
High rated current up to 6 A
Operating temperature: –55 ºC to +125 ºC
Related links
- Wurth Elektronik Ferrite Bead 500 μm (Surface) (0402) (Ferrite Bead), 70 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 500 μm (Surface) (0402) (Ferrite Bead), 20 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 500 μm (0402) (Ferrite Bead), 1500 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 500 μm (0402) (Ferrite Bead) 375 Ω impedance at 300 MHz
- Wurth Elektronik Ferrite Bead 500 μm (0402) (Ferrite Bead), 110 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 500 μm (0402) (Ferrite Bead), 160 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 500 μm (0402) (Ferrite Bead), 460 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 500 μm (0402) (Ferrite Bead), 600 Ω impedance at 100 MHz
